2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Optical Slot Sensors
                                                                                                  Print Page

                                                                                                  SFH 9206

                                                                                                  PHOTO INTERRUPTER, REFLECTIVE, 5MM

                                                                                                  AMS OSRAM GROUP
                                                                                                  AMS OSRAM GROUP SFH 9206
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 9206
                                                                                                  Newark Part No.
                                                                                                  Re-Reel94AC5067
                                                                                                  Cut Tape94AC5067
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  30 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.440
                                                                                                  10+$0.994
                                                                                                  25+$0.917
                                                                                                  50+$0.840
                                                                                                  100+$0.763
                                                                                                  250+$0.707
                                                                                                  500+$0.650
                                                                                                  1000+$0.596
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  AMS OSRAM GROUP
                                                                                                  ManufacturerAMS OSRAM GROUP
                                                                                                  Manufacturer Part NoSFH 9206
                                                                                                  Newark Part No.
                                                                                                  Re-Reel94AC5067
                                                                                                  Cut Tape94AC5067
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensing MethodReflective
                                                                                                  Sensing Distance / Slot Width5mm
                                                                                                  Supply Voltage Min-
                                                                                                  Sensing Distance5mm
                                                                                                  Forward Current If50mA
                                                                                                  Supply Voltage Max-
                                                                                                  Reverse Voltage Vr5V
                                                                                                  Sensor Case / PackageSMD
                                                                                                  Collector Emitter Voltage Max16V
                                                                                                  Collector Emitter Voltage V(br)ceo16V
                                                                                                  Forward Voltage1.45V
                                                                                                  Collector Current IC Max10mA
                                                                                                  Sensor Output TypePhototransistor
                                                                                                  IP Rating-
                                                                                                  IP Rating-
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max100°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q101
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Alternatives for SFH 9206

                                                                                                  1 Product Found

                                                                                                  Technical Specifications

                                                                                                  Sensing Method

                                                                                                  Reflective

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Forward Current If

                                                                                                  50mA

                                                                                                  Reverse Voltage Vr

                                                                                                  5V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  16V

                                                                                                  Forward Voltage

                                                                                                  1.45V

                                                                                                  Sensor Output Type

                                                                                                  Phototransistor

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensing Distance / Slot Width

                                                                                                  5mm

                                                                                                  Sensing Distance

                                                                                                  5mm

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  16V

                                                                                                  Collector Current IC Max

                                                                                                  10mA

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Qualification

                                                                                                  AEC-Q101

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.