Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Newark Part No.
Re-Reel94AC5067
Cut Tape94AC5067
Your Part Number
Technical Datasheet
30 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $0.994 |
| 25+ | $0.917 |
| 50+ | $0.840 |
| 100+ | $0.763 |
| 250+ | $0.707 |
| 500+ | $0.650 |
| 1000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 9206
Newark Part No.
Re-Reel94AC5067
Cut Tape94AC5067
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5mm
Supply Voltage Min-
Sensing Distance5mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageSMD
Reverse Voltage Vr5V
Collector Emitter Voltage V(br)ceo16V
Collector Emitter Voltage Max16V
Collector Current IC Max10mA
Forward Voltage1.45V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Alternatives for SFH 9206
1 Product Found
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
SMD
Collector Emitter Voltage V(br)ceo
16V
Collector Current IC Max
10mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Sensing Distance / Slot Width
5mm
Sensing Distance
5mm
Supply Voltage Max
-
Reverse Voltage Vr
5V
Collector Emitter Voltage Max
16V
Forward Voltage
1.45V
IP Rating
-
Sensor Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate