Thermocouple Wire:
4,193 Products FoundView
Buyer
Engineer
Manufacturer
Cable Shielding
Thermocouple Wire Type
No. of Conductors
Length - Imperial
Length - Metric
No. of Max Strands x Strand Size
Reel Length (Imperial)
Wire Gauge
Reel Length (Metric)
Conductor Area CSA
Jacket Color
Conductor Type
Color Code Standard
Conductor Material
Insulation
Jacket Material
Operating Temperature Min
Operating Temperature Max
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $138.960 10+ $120.550 25+ $116.150 50+ $111.370 100+ $102.720 More Pricing... | - | N | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
LABFACILITY | Each | 1+ $72.330 10+ $66.410 25+ $65.570 50+ $64.070 100+ $60.190 More Pricing... | - | T | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
Each | 1+ $122.820 10+ $112.780 25+ $111.350 50+ $108.800 100+ $102.210 More Pricing... | - | VX | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | ||||||
Each | 1+ $342.210 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
LABFACILITY | Each | 1+ $95.150 10+ $87.370 25+ $86.260 50+ $84.280 100+ $79.180 More Pricing... | - | J | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
LABFACILITY | Each | 1+ $29.850 10+ $28.570 25+ $26.560 50+ $24.460 100+ $21.540 More Pricing... | - | T | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $49.080 10+ $44.260 25+ $43.090 50+ $40.880 100+ $38.410 More Pricing... | - | K | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $593.650 5+ $575.750 10+ $551.070 25+ $526.320 50+ $462.390 | Shielded | RTD | 6Conductor | 164ft | 50m | 7 x 0.2mm | 164ft | - | 50m | - | Black | Stranded | IEC | Tinned Copper | PFA (Perfluoroalkoxy) | PFA | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $162.810 10+ $141.230 25+ $136.090 50+ $130.480 100+ $120.360 More Pricing... | - | J | - | 328ft | 100m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | Fiberglass | - | -60°C | 350°C | - | - | |||||
LABFACILITY | Each | 1+ $401.360 5+ $389.250 10+ $372.570 25+ $355.840 50+ $312.620 | - | K | - | 328ft | 100m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $567.590 5+ $550.470 10+ $526.880 25+ $503.220 50+ $442.090 | - | K | - | 328ft | 100m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $65.440 10+ $59.010 25+ $57.450 50+ $54.500 100+ $51.200 More Pricing... | - | N | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
Each | 1+ $793.940 | - | T | - | 1000ft | 304.8m | Solid | - | 24AWG | - | - | - | Solid | ANSI | - | TFE (Tetrafluoroethylene) | - | 0°C | 260°C | - | TFE Series | ||||||
LABFACILITY | Each | 1+ $34.650 10+ $31.250 25+ $30.430 50+ $28.860 100+ $27.120 More Pricing... | - | K | - | 32.8ft | 10m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $34.980 10+ $31.540 25+ $30.710 50+ $29.140 100+ $27.370 More Pricing... | - | K | - | 82ft | 25m | 1 x 0.3mm | - | - | - | - | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $16.730 10+ $16.010 25+ $14.880 50+ $13.700 100+ $12.070 More Pricing... | - | T | - | 32.8ft | 10m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $29.550 10+ $26.650 25+ $25.950 50+ $24.620 100+ $23.130 More Pricing... | - | K | - | 82ft | 25m | 1 x 0.2mm | - | - | - | 0.032mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $65.070 10+ $59.750 25+ $58.990 50+ $57.640 100+ $54.150 More Pricing... | - | T | - | 82ft | 25m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PFA (Perfluoroalkoxy) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $286.120 5+ $277.490 10+ $265.600 25+ $253.670 50+ $222.860 | - | K | - | 328ft | 100m | 1 x 0.315mm | - | - | - | 0.078mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $60.160 10+ $54.250 25+ $52.820 50+ $50.110 100+ $47.080 More Pricing... | - | N | - | 32.8ft | 10m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $206.710 10+ $179.310 25+ $172.780 50+ $165.660 100+ $152.800 More Pricing... | - | J | - | 164ft | 50m | 7 x 0.2mm | - | - | - | - | - | Stranded | IEC | - | Silicone Rubber | - | -40°C | 200°C | - | - | |||||
LABFACILITY | Each | 1+ $208.180 10+ $180.590 25+ $174.010 50+ $166.840 100+ $153.890 More Pricing... | Unshielded | RTD | 4Conductor | 82ft | 25m | 7 x 0.2mm | 82ft | - | 25m | 0.219mm² | Brown | Stranded | IEC | Tinned Copper | Silicone Rubber | Silicone Rubber | -40°C | 200°C | 4mm | - | |||||
LABFACILITY | Each | 1+ $357.680 5+ $346.890 10+ $332.030 25+ $317.120 50+ $278.600 | Shielded | RTD | 6Conductor | 82ft | 25m | 7 x 0.2mm | 82ft | - | 25m | - | Black | Stranded | IEC | Tinned Copper | PFA (Perfluoroalkoxy) | PFA | -75°C | 260°C | - | - | |||||
LABFACILITY | Each | 1+ $116.560 10+ $107.030 25+ $105.670 50+ $103.250 100+ $96.990 More Pricing... | - | K | - | 164ft | 50m | 7 x 0.2mm | - | - | - | 0.219mm² | - | Stranded | ANSI | - | PVC (Polyvinylchloride) | - | -10°C | 105°C | - | - | |||||
LABFACILITY | Each | 1+ $554.850 5+ $538.120 10+ $515.050 25+ $491.930 50+ $432.170 | - | K | - | 328ft | 100m | 1 x 0.508mm | - | - | - | 0.203mm² | - | Stranded | IEC | - | PTFE (Polytetrafluoroethylene) | - | -75°C | 260°C | - | - | |||||