RTD Temperature Sensors (RTDs) :
3,107 Products FoundFind a huge range of RTD Temperature Sensors (RTDs) at Newark Electronics. We stock a large selection of RTD Temperature Sensors (RTDs), including new and most popular products from the world's top manufacturers including: Omega, ACI, Labfacility, Yageo Nexensos & Dwyer
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Thermometer Type
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Sensor Body Material
Measured Temperature Max
Resistance @ 0°C
Lead Length - Imperial
RTD Element Material
Lead Length - Metric
Probe Material
Probe Length - Imperial
Probe Diameter
Probe Length - Metric
Probe Length
Probe Diameter - Imperial
Cable Length - Metric
Probe Diameter - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.710 5+ $46.470 10+ $42.300 25+ $40.940 50+ $40.060 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
Each | 1+ $85.170 5+ $78.500 10+ $74.870 25+ $72.880 50+ $69.110 More Pricing... | - | - | Component with Leads | - | - | - | - | -75°C | - | 540°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
Each | 1+ $79.730 5+ $73.860 10+ $71.330 25+ $70.160 50+ $68.790 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 1kohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | HRTS Series | ||||||
Each | 1+ $84.030 5+ $78.360 10+ $75.100 25+ $73.690 50+ $73.690 More Pricing... | - | - | Component with Leads | - | - | - | - | -70°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 305mm | - | 12" | Wire Leaded | - | 2-Wire | - | ||||||
Each | 1+ $226.320 | - | - | Probe | - | - | Class A | - | 0°C | - | 200°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | ||||||
Each | 1+ $131.900 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $139.710 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $114.970 | - | - | Probe | - | - | Class A | - | -60°C | - | 250°C | 100ohm | - | Platinum | - | Nickel Plated Copper | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $659.980 | - | - | Component with Leads | - | - | - | - | - | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 914.4mm | - | 3ft | Wire Leaded | - | - | - | ||||||
Each | 1+ $146.510 | - | - | Probe | - | - | - | - | 0°C | - | 100°C | 2.252kohm | - | Platinum | - | - | - | - | - | - | - | 3m | - | 120" | Phone Plug | - | - | OMDC-PU-E Series | ||||||
Each | 1+ $106.220 | - | - | Probe | - | - | Class A | - | -30°C | - | 260°C | 100ohm | - | - | - | - | - | - | - | 2mm | - | 914.4mm | - | 36" | Stripped Leads | - | - | RTD-1 Series | ||||||
Each | 1+ $199.420 | - | - | Probe with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | 11mm | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $216.860 | - | - | Probe with Leads | - | - | Class A DIN | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 12.7mm | - | 31.75mm | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $201.230 | - | - | Probe | - | - | Class A | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.17mm | - | 38.1mm | - | 1.01m | - | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | ||||||
TE CONNECTIVITY | Each | 1+ $87.580 5+ $87.580 10+ $87.570 25+ $76.460 50+ $73.850 More Pricing... | - | - | Component with Leads | - | - | - | - | -50°C | - | 220°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.44m | - | 8ft | Wire Leaded | - | 3-Wire | MEAS 300 Series | |||||
Pack of 3 | 1+ $367.510 | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 12.7mm | - | 31.75mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $223.490 | - | - | Probe | - | - | Class A | - | -200°C | - | 260°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 4.75mm | - | 2mm | - | 1.524m | - | 60" | Spade Lugs | - | - | CF Series | ||||||
Each | 1+ $139.820 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1.01m | - | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $172.080 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $148.500 | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | 316 Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | M12 Connector | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $171.820 | - | - | Probe | - | - | Class A | - | -50°C | - | 250°C | 100ohm | - | Platinum | - | Stainless Steel | - | 6.35mm | - | 152.4mm | - | - | - | - | - | - | 4-Wire | PR-21 Series | ||||||
Each | 1+ $152.980 | - | - | Component with Leads | - | - | Class A DIN | - | -60°C | - | 230°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 1m | - | 3.3ft | MTP Connector | - | 3-Wire | - | ||||||
Pack of 3 | 1+ $285.910 | - | - | Probe with Leads | - | - | Class B | - | -50°C | - | 230°C | 100ohm | - | Platinum | - | 304 Stainless Steel | - | 3.175mm | - | 38.1mm | - | 1m | - | 3.3ft | Wire Leaded | - | 3-Wire | RTD-800 Series | ||||||
Each | 1+ $158.710 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 3.04m | - | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+ $155.200 | - | - | Component with Leads | - | - | Class A | - | -73°C | - | 260°C | 100ohm | - | Platinum | - | - | - | - | - | - | - | 2.03m | - | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||