260°C Infrared Temperature Sensors:

11 Products Found
Find a huge range of 260°C Infrared Temperature Sensors at Newark Electronics. We stock a wide range of Infrared Temperature Sensors, such as 538°C, 100°C, 260°C & 975°C Infrared Temperature Sensors from the worlds top manufacturers including: Omega
View
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AH7821

RoHS

Date/Lot Code

Each
1+
$723.700
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7825

RoHS

Each
1+
$756.340
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7824

RoHS

Date/Lot Code

Each
1+
$769.410
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7827

RoHS

Each
1+
$703.300
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 5V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7828

RoHS

Each
1+
$668.970
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7823

RoHS

Each
1+
$736.760
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7830

RoHS

Each
1+
$762.220
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7829

RoHS

Each
1+
$762.220
24VDC
-18°C
260°C
150ms
0°C
70°C
0V to 10V
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
74AC7178

RoHS

Each
1+
$665.710
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7826

RoHS

Each
1+
$775.940
24VDC
-18°C
260°C
150ms
0°C
70°C
4mA to 20mA
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
32AH7822

RoHS

Date/Lot Code

Each
1+
$873.870
24VDC
-18°C
260°C
150ms
0°C
70°C
Thermocouple K Type
1"-12 UNF
10:1
0.5 to 1 (Adjustable via Single Turn Pot)
OS137A Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM