2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Temperature Sensors & Transducers
                                                                                                    5. Thermocouples, Thermocouple Wires & Connectors
                                                                                                    6. Thermocouples
                                                                                                    Print Page

                                                                                                    SE028 TYPE K, PTFE, 3M

                                                                                                    Thermocouple, Thermocouple, K, Exposed Wire, PFTE, K, -75 °C, 250 °C, 118.11 ", 3 m

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY SE028 TYPE K, PTFE, 3M
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoSE028 TYPE K, PTFE, 3M
                                                                                                    Newark Part No.02M0853
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoSE028 TYPE K, PTFE, 3M
                                                                                                    Newark Part No.02M0853
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermocouple TypeK
                                                                                                    Length3m
                                                                                                    External Diameter1.5mm
                                                                                                    Measured Temperature Min-75°C
                                                                                                    Probe Body Material-
                                                                                                    Measured Temperature Max250°C
                                                                                                    Sensor Body Material-
                                                                                                    Lead Length - Imperial118.11"
                                                                                                    Lead Length - Metric3m
                                                                                                    Probe Length - Imperial-
                                                                                                    Probe Length - Metric-
                                                                                                    Probe Diameter - Imperial0.05"
                                                                                                    Probe Diameter - Metric1.5mm
                                                                                                    InsulationPTFE
                                                                                                    Thermocouple TerminationStandard Connector
                                                                                                    Thermocouple Wire Standard-
                                                                                                    Thermocouple ShieldingInsulated
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    SE028 TYPE K, PTFE, 3M is an exposed junction thermocouple with PTFE insulated, 0.2 mm twisted pair conductor. This is used with Pico Technology TC-08 thermocouple data logger.

                                                                                                    • 1.5mm tip diameter
                                                                                                    • 3m (about 10ft) cable length
                                                                                                    • Tip temperature measurement range from -75°C to +250°C
                                                                                                    • Molded flat pin mini-plug type

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    K

                                                                                                    External Diameter

                                                                                                    1.5mm

                                                                                                    Probe Body Material

                                                                                                    -

                                                                                                    Sensor Body Material

                                                                                                    -

                                                                                                    Lead Length - Metric

                                                                                                    3m

                                                                                                    Probe Length - Metric

                                                                                                    -

                                                                                                    Probe Diameter - Metric

                                                                                                    1.5mm

                                                                                                    Thermocouple Termination

                                                                                                    Standard Connector

                                                                                                    Thermocouple Shielding

                                                                                                    Insulated

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Length

                                                                                                    3m

                                                                                                    Measured Temperature Min

                                                                                                    -75°C

                                                                                                    Measured Temperature Max

                                                                                                    250°C

                                                                                                    Lead Length - Imperial

                                                                                                    118.11"

                                                                                                    Probe Length - Imperial

                                                                                                    -

                                                                                                    Probe Diameter - Imperial

                                                                                                    0.05"

                                                                                                    Insulation

                                                                                                    PTFE

                                                                                                    Thermocouple Wire Standard

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product