33 Product Results Found for "NIDEC COMPONENTS"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors
(33)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Each | 1+ $94.440 10+ $77.940 25+ $75.560 50+ $73.180 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $27.480 10+ $22.610 25+ $21.370 50+ $20.140 100+ $19.010 More Pricing... | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $48.360 10+ $39.800 25+ $38.060 50+ $36.310 100+ $34.270 More Pricing... | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $93.650 10+ $76.760 25+ $70.950 50+ $66.860 100+ $63.010 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $121.840 10+ $100.020 25+ $92.510 50+ $87.220 100+ $84.460 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $93.650 10+ $76.760 25+ $70.950 50+ $66.860 100+ $63.010 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $65.320 10+ $53.780 25+ $51.430 50+ $49.070 100+ $46.320 More Pricing... | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||||
NIDEC COMPONENTS | Each | 1+ $121.840 10+ $100.020 25+ $92.510 50+ $87.220 100+ $84.460 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E Series | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||||
12AM9415 RoHS | NIDEC COMPONENTS | Each | 1+ $94.030 10+ $77.530 25+ $74.150 50+ $70.770 100+ $66.840 More Pricing... | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Channels | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9417 RoHS | NIDEC COMPONENTS | Each | 1+ $92.910 10+ $76.510 25+ $70.880 50+ $66.900 100+ $63.180 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9408 RoHS | NIDEC COMPONENTS | Each | 1+ $19.410 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
12AM6613 RoHS | NIDEC COMPONENTS | Each | 1+ $98.440 10+ $82.610 25+ $77.910 50+ $73.210 100+ $69.530 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
12AM6614 RoHS | NIDEC COMPONENTS | Each | 1+ $98.440 10+ $82.610 25+ $77.910 50+ $73.210 100+ $69.530 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Channels | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | ||||
12AM9406 RoHS | NIDEC COMPONENTS | Each | 1+ $22.020 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Channels | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | ||||
12AM9669 RoHS | NIDEC COMPONENTS | Each | 1+ $60.820 10+ $52.960 25+ $47.050 50+ $44.360 100+ $41.050 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
12AM9405 RoHS | NIDEC COMPONENTS | Each | 1+ $31.200 10+ $25.640 25+ $24.510 50+ $23.370 100+ $22.050 More Pricing... | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+ $25.070 5+ $23.930 10+ $22.340 25+ $20.570 50+ $18.100 More Pricing... | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+ $95.190 10+ $78.400 25+ $72.630 50+ $68.560 100+ $64.890 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Channels | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+ $24.120 5+ $23.020 10+ $21.490 25+ $19.790 50+ $17.410 More Pricing... | Optical | Incremental | 50PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9671 RoHS | NIDEC COMPONENTS | Each | 1+ $59.210 10+ $51.570 25+ $45.840 50+ $43.220 100+ $40.010 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
12AM9412 RoHS | NIDEC COMPONENTS | Each | 1+ $24.120 5+ $23.020 10+ $21.490 25+ $19.790 50+ $17.410 More Pricing... | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Channels | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
12AM9670 RoHS | NIDEC COMPONENTS | Each | 1+ $59.210 10+ $51.570 25+ $45.840 50+ $43.220 100+ $40.010 | Magnetic | Incremental | 250PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Each | 1+ $140.510 10+ $132.750 | - | - | - | - | - | - | - | - | WL10 Series | - | - | - | - | - | - | - | - | - | - | - | - | |||||
NIDEC COMPONENTS | Each | 1+ $35.900 10+ $31.310 25+ $27.870 50+ $26.300 100+ $24.370 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16 Series | 2000000 | 2Channels | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | |||||
NIDEC COMPONENTS | Each | 1+ $27.060 10+ $24.220 25+ $23.290 50+ $22.660 100+ $22.090 | - | - | - | - | - | - | - | - | P-2000 Series | - | - | - | - | - | - | - | -20°C | 80°C | - | - | - | |||||