2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Serial Communications RS232, RS485, RS422
                                                                                                    Print Page

                                                                                                    MAX14890EATJ+

                                                                                                    Incremental Encoder Interface, RS 422, HTL, TTL, 4.5V to 5.5V, TQFN-32

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX14890EATJ+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14890EATJ+
                                                                                                    Newark Part No.84Y6091
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    279 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.060
                                                                                                    10+$8.650
                                                                                                    25+$8.300
                                                                                                    50+$7.950
                                                                                                    120+$7.600
                                                                                                    300+$7.310
                                                                                                    540+$7.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.06
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX14890EATJ+
                                                                                                    Newark Part No.84Y6091
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeRS422 / RS485 Receiver
                                                                                                    No. of Receivers6Receivers
                                                                                                    No. of Transmitters-
                                                                                                    Communication Mode-
                                                                                                    Data Rate Max35Mbps
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageTQFN-EP
                                                                                                    No. of Pins32Pins
                                                                                                    No. of Nodes-
                                                                                                    ESD Protection±10 kV (Contact), ±7 kV (Air Gap), ±25 kV (HBM)
                                                                                                    Fail Safe-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    MAX14890EATJ+ is an incremental encoder interface for RS-422, HTL, and TTL with digital inputs. The MAX14890E incremental encoder receiver contains four differential receivers and two single-ended receivers. The auxiliary IEC 61131-2 Type-1/Type-3 digital inputs are designed for operation with switches or proximity sensors and can be individually configured for TTL operation. All receiver input signals are fault-protected to voltage shorts in the ±40V range. Per channel fault detection provides warning of irregular conditions such as small differential signals, shorts, opens, overvoltages, and undervoltages. The MAX14890E features a pin-selectable SPI or parallel logic interface. SPI control provides detailed diagnostics and individual configurations for receivers. Applications include encoder interfaces, motor controllers, pulse counters, and servo control commutation.

                                                                                                    • High flexibility supports all encoder types, selectable RS-422/HTL/TTL/DI receivers
                                                                                                    • RS-422 maximum data rate is 35Mbps at VCC=5V±10%, VL=1.62V to VCC, TA=-40°C to +125°C
                                                                                                    • TTL maximum switching rate is 5MHz at TTL mode, CL=15pF, 0V ≤ VIN ≤ +5V
                                                                                                    • Single-ended (SE-HTL) maximum switching rate is 400kHz at SE-HTL mode, HITH is high or low
                                                                                                    • SPI or pin-controlled operation, 1.62V to 5.5V logic interface
                                                                                                    • SPI interface allows per-receiver configuration
                                                                                                    • Integrated fault detection reduces down-time
                                                                                                    • Open-wire and short-circuit detection, overvoltage and undervoltage fault detection
                                                                                                    • 32 TQFN EPpackage
                                                                                                    • Temperature range from -40°C to +125°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    RS422 / RS485 Receiver

                                                                                                    No. of Transmitters

                                                                                                    -

                                                                                                    Data Rate Max

                                                                                                    35Mbps

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    ESD Protection

                                                                                                    ±10 kV (Contact), ±7 kV (Air Gap), ±25 kV (HBM)

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    No. of Receivers

                                                                                                    6Receivers

                                                                                                    Communication Mode

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    TQFN-EP

                                                                                                    No. of Nodes

                                                                                                    -

                                                                                                    Fail Safe

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product