2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. Display Drivers
                                                                                                    Print Page

                                                                                                    MAX6955AAX+

                                                                                                    LED Driver, 2.7V to 5.5V Input, 19 Outputs, 8 MHz Switch. Frequency, /935 mA out, SSOP-36

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES MAX6955AAX+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX6955AAX+
                                                                                                    Newark Part No.78Y4974
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    32 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.350
                                                                                                    5+$32.940
                                                                                                    10+$29.530
                                                                                                    25+$28.530
                                                                                                    60+$27.540
                                                                                                    120+$26.650
                                                                                                    270+$25.760
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoMAX6955AAX+
                                                                                                    Newark Part No.78Y4974
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Display Driver TypeLED Display Driver
                                                                                                    No. of Digits-
                                                                                                    No. of Segments-
                                                                                                    IC Case / PackageSSOP
                                                                                                    No. of Pins36Pins
                                                                                                    Output Current Max935mA
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    InterfacesI2C
                                                                                                    Product Range-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Device Topology-
                                                                                                    Driver Case StyleSSOP
                                                                                                    No. of Outputs19Outputs
                                                                                                    Switching Frequency8MHz

                                                                                                    Product Overview

                                                                                                    The MAX6955AAX+ is a 2-wire interfaced LED Display Driver with I/O expander and key scan. The MAX6955 is a compact display driver that interfaces microprocessors to a mix of 7-segment, 14-segment and 16-segment LED displays through an I²C-compatible 2-wire serial interface. The MAX6955 drives up to 16 digits 7-segment, 8 digits 14-segment, 8 digits 16-segment or 128 discrete LEDs, while functioning from a supply voltage as low as 2.7V. The driver includes five I/O expander or general-purpose I/O (GPIO) lines, some or all of which can be configured as a key-switch reader. The key-switch reader automatically scans and debounces a matrix of up to 32 switches. Included on chip are full 14- and 16-segment ASCII 104-character fonts, a hexadecimal font for 7-segment displays, multiplex scan circuitry, anode and cathode drivers and static RAM that stores each digit. The maximum segment current for the display digits is set using a single external resistor.

                                                                                                    • Simplifies driving 5 x 7 matrix LED displays
                                                                                                    • Standard 2-wire interface supports a variety of microprocessor architectures
                                                                                                    • Integrated flexibility supports different application requirements - Display blanked on power-up
                                                                                                    • Slew-rate limited segment drivers for low EMI
                                                                                                    • Automotive temperature range standard covers usage in harsh environments
                                                                                                    • Audio/Video Equipment; Bar Graph Displays; Panel Meters; Set-Top Boxes; White Goods

                                                                                                    Applications

                                                                                                    RF Communications, Metering, Audio, Imaging, Video & Vision

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Display Driver Type

                                                                                                    LED Display Driver

                                                                                                    No. of Segments

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    36Pins

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    SSOP

                                                                                                    Switching Frequency

                                                                                                    8MHz

                                                                                                    No. of Digits

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    SSOP

                                                                                                    Output Current Max

                                                                                                    935mA

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Device Topology

                                                                                                    -

                                                                                                    No. of Outputs

                                                                                                    19Outputs

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product