ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Video Processing
                                                                                                    4. Video Processors
                                                                                                    Print Page

                                                                                                    GS2971AIBE3

                                                                                                    Video Processor, Single 3G-SDI to Dual Link HD-SDI Converter, 1080p50/60 Monitor, 3.3V, BGA-100

                                                                                                    Date/Lot Code

                                                                                                    SEMTECH
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMTECH GS2971AIBE3
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoGS2971AIBE3
                                                                                                    Newark Part No.06X0143
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$64.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 168
                                                                                                    Multiple: 168
                                                                                                    $10,861.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SEMTECH
                                                                                                    ManufacturerSEMTECH
                                                                                                    Manufacturer Part NoGS2971AIBE3
                                                                                                    Newark Part No.06X0143
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Video Processor ApplicationSingle Link (3G-SDI) to Dual Link (HD-SDI) Converter, 1080p50/60 Monitor, Multi-Format Downconverter
                                                                                                    IC TypeSDI Integrated Receiver
                                                                                                    Supply Voltage Min3.13V
                                                                                                    Supply Voltage Max3.47V
                                                                                                    IC MountingSMD
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins100Pins
                                                                                                    TV / Video Case StyleBGA
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Technical Specifications

                                                                                                    Video Processor Application

                                                                                                    Single Link (3G-SDI) to Dual Link (HD-SDI) Converter, 1080p50/60 Monitor, Multi-Format Downconverter

                                                                                                    Supply Voltage Min

                                                                                                    3.13V

                                                                                                    IC Mounting

                                                                                                    SMD

                                                                                                    No. of Pins

                                                                                                    100Pins

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    IC Type

                                                                                                    SDI Integrated Receiver

                                                                                                    Supply Voltage Max

                                                                                                    3.47V

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    TV / Video Case Style

                                                                                                    BGA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991B1
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product