2. Semiconductors - ICs
                                                                                                    3. Switches, Multiplexers & Demultiplexers
                                                                                                    4. Crosspoint Switches
                                                                                                    Print Page

                                                                                                    EL4544IGZ

                                                                                                    Crosspoint Switch, Digital, 16x5 Array, Parallel, Serial, 2.4 V to 3.6 V supply, BGA-356

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS EL4544IGZ
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL4544IGZ
                                                                                                    Newark Part No.57K3168
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoEL4544IGZ
                                                                                                    Newark Part No.57K3168
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Crosspoint Switch TypeDigital
                                                                                                    I/O Compatibility-
                                                                                                    Control InterfaceSerial
                                                                                                    Supply Voltage Min2.4V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Digital IC CaseBGA
                                                                                                    IC Case / PackageBGA
                                                                                                    No. of Pins356Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Crosspoint Switch Type

                                                                                                    Digital

                                                                                                    Control Interface

                                                                                                    Serial

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    IC Case / Package

                                                                                                    BGA

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    I/O Compatibility

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    2.4V

                                                                                                    Digital IC Case

                                                                                                    BGA

                                                                                                    No. of Pins

                                                                                                    356Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product