2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    PCF8591P,112

                                                                                                    ADC-DIGITAL TO ANALOG CONVERTER DAC, 8 BIT, DIP-16

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP PCF8591P,112
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF8591P,112
                                                                                                    Newark Part No.70R6910
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoPCF8591P,112
                                                                                                    Newark Part No.70R6910
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionA/D & D/A Converter
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    IC Package TypeDIP
                                                                                                    No. of Pins16Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The PCF8591P,112 is a 8-bit A/D and D/A Converter with a single-chip, single-supply low-power CMOS data acquisition device with four analog inputs, one analog output and a serial I²C-bus interface. Three address pins A0, A1 and A2 are used for programming the hardware address, allowing the use of up to eight devices connected to the I²C-bus without additional hardware. Address, control and data to and from the device are transferred serially via the two-line bi-directional I²C-bus. The functions of the device include analog input multiplexing, on-chip track and hold function, 8-bit analog-to-digital conversion and an 8--bit digital-to-analog conversion. The maximum conversion rate is given by the maximum speed of the I²C-bus.

                                                                                                    • Low standby current
                                                                                                    • Serial input/output via I²C-bus
                                                                                                    • I²C address selection by 3 hardware address pins
                                                                                                    • Maximum sampling rate given by I²C-bus speed
                                                                                                    • 4 Analog inputs configurable as single ended or differential inputs
                                                                                                    • Auto-incremented channel selection
                                                                                                    • Analog voltage range from VSS to VDD
                                                                                                    • On-chip track and hold circuit

                                                                                                    Applications

                                                                                                    System Monitoring, Automation & Process Control, Industrial

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    A/D & D/A Converter

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    16Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    IC Package Type

                                                                                                    DIP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product