Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.030 |
| 10+ | $7.000 |
| 25+ | $6.490 |
| 50+ | $6.210 |
| 100+ | $5.930 |
| 250+ | $5.720 |
| 500+ | $5.510 |
Product Information
Product Overview
MAX17613AATP+ is a 4.5V to 60V, 3A current-limiter. This adjustable overvoltage and overcurrent protection device is ideal to protect systems against positive and negative input voltage faults up to +60V and -65V, and features low 130mohm (typ) RON FETs. The devices feature programmable current-limit protection up to 3A, hence, controlling the inrush current at startup while charging large capacitors at the output. The current limit threshold is programmed by connecting a resistor from the SETI pin to GND. When the device current reaches the programmed threshold, the device prevents further increases in current by modulating the FET resistance. Applications include sensor systems, condition monitoring, factory sensors, process instrumentation, weighing and batching systems, industrial applications such as PLC, control network modules, battery-operated modules.
- Robust protection reduces system downtime
- Hot plug-in tolerant without TVS up to 35V input supply
- Reverse current-blocking protection, thermal overload protection
- Programmable startup blanking time, enables OV, UV, and reverse voltage protection
- Flexible design options enable reuse and less requalification, adjustable OVLO and UVLO thresholds
- Accuracy over full temperature range, smooth current transitions
- Programmable overcurrent fault response: autoretry, continuous, and latch off modes
- UL 2367 recognized, File No. E211395, IEC 62368-1 certified
- 20 TQFN-CU EP package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Current-Limiter with Overvoltage, Undervoltage and Reverse Voltage Protection
4.5V
TQFN-CU-EP
-40°C
-
MSL 1 - Unlimited
TQFN-EP
3Channels
60V
20Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate