Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Newark Part No.97W2489
Product RangePCLT
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
| 10+ | $2.080 |
| 25+ | $2.060 |
| 50+ | $2.030 |
| 100+ | $1.790 |
| 250+ | $1.750 |
| 500+ | $1.660 |
| 1000+ | $1.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPCLT-2AT4-TR
Newark Part No.97W2489
Product RangePCLT
Technical Datasheet
Supply Voltage Min14V
Supply Voltage Max27V
IC Package TypeTSSOP-EP
No. of Pins14Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangePCLT
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Dual current limited overvoltage protected digital termination. Suitable for use in Type 1, 2 and 3 logic input termination for industrial automation, AS-interface bus input termination, I/O termination in programmable logic controller, proximity detector interface and decentralized input/output modules.
- 2 channel topology: low side input with common ground
- Input protection against -30V reverse polarity
- Enable input to meet type1, 2 and 3 characteristics of IEC 61131-2 standard
- Compatible operation with 2 and 3 wires proximity sensor according EN60947-5-2 standard
- Reduced overall dissipation
- Enhanced functional reliability
- Compact with high integration
- Surface mount package for highly automated assembly
- Insensitive to the on-state sensor impedance
Technical Specifications
IC Function
Current Limited Overvoltage Protected Digital Termination
Supply Voltage Max
27V
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
14V
IC Package Type
TSSOP-EP
Operating Temperature Min
-25°C
Product Range
PCLT
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate