2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    PW0268

                                                                                                    Sonar Ranging, IC, Ultrasonic, 6 to 10 Vdc, 250 kHz, SSOP-20

                                                                                                    PROWAVE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PROWAVE PW0268
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part NoPW0268
                                                                                                    Newark Part No.97K8052
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    327 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.110
                                                                                                    5+$8.240
                                                                                                    10+$8.040
                                                                                                    25+$7.850
                                                                                                    50+$7.450
                                                                                                    100+$6.730
                                                                                                    250+$6.020
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.11
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PROWAVE
                                                                                                    ManufacturerPROWAVE
                                                                                                    Manufacturer Part NoPW0268
                                                                                                    Newark Part No.97K8052
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionUltrasonic Sonar Ranging IC
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Supply Voltage Max11V
                                                                                                    IC Package TypeSSOP
                                                                                                    No. of Pins20Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The PW0268 is an ultrasonic sonar ranging IC in 20 pin SSOP package. It is ideally suited for echo ranging systems. This chip has many design features to enhance its performance and ease of use. The external tunable RC oscillator automatically tracks and compensates for shift of resonant frequency for transducer due to temperature changes. The fix gain preamplifier can be tailored to compensate for varying transducer sensitivities. The 32 step time controlled variable gain amplifier slope can be modified by adjusting frequency of system clock. An on-board comparator converts analogue signal of returning echo to TTL level digital signal for use with an external microprocessor. The integrated band pass filters can be adjusted for custom applications by changing few external components. The frequency of system clock can be adjusted to control other operating parameters of chip including transmit pulse width and sample rate.

                                                                                                    • Supply voltage range from 5.5V to 11V
                                                                                                    • Broadband output ranging up to 200KHz
                                                                                                    • Variable R/C oscillator compensates for transducer resonate frequency drift due to temperature
                                                                                                    • Integrated band pass filter reduces external component count
                                                                                                    • Bi-direction I/O pin simplifies control function for transmitting pulse and receiving an echo
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Ultrasonic Sonar Ranging IC

                                                                                                    Supply Voltage Max

                                                                                                    11V

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    IC Package Type

                                                                                                    SSOP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product