2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    STSAFA110DFSPL02

                                                                                                    Authentication IC, State-of-the-Art Security, 1.62 to 5.5 V, -40 °C to 105 °C, UFDFPN-8

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STSAFA110DFSPL02
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTSAFA110DFSPL02
                                                                                                    Newark Part No.47AK7013
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5,461 In Stock

                                                                                                    Need more?

                                                                                                    461 Delivery in 1-3 Business Days(US stock)
                                                                                                    5000 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.490
                                                                                                    10+$1.850
                                                                                                    25+$1.700
                                                                                                    50+$1.620
                                                                                                    100+$1.520
                                                                                                    250+$1.430
                                                                                                    500+$1.390
                                                                                                    1000+$1.340
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTSAFA110DFSPL02
                                                                                                    Newark Part No.47AK7013
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionAuthentication, State-of-the-Art Security
                                                                                                    Supply Voltage Min1.62V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Package TypeUFDFPN
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    STSAFA110DFSPL02 is a authentication state-of-the-art security for peripherals and IoT devices. This authentication has highly secure solution that acts as a secure element providing secure data management service to a local or remote host. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. This authentication is useful in applications such as integrated in IoT (Internet of things) devices, smart-home, smart city, consumer electronics devices, consumables and accessories.

                                                                                                    • Signature verification service (secure boot and firmware upgrade)
                                                                                                    • Usage monitoring with secure counters
                                                                                                    • Pairing and secure channel with host application processor
                                                                                                    • Wrapping and unwrapping of local host envelopes
                                                                                                    • Symmetric data encryption or decryption (upto 16 keys)
                                                                                                    • On-chip key pair generation
                                                                                                    • Supply voltage range is 1.62V to 5.5V
                                                                                                    • Operating temperature range is −40°C to 105°C
                                                                                                    • 6Kbytes of configurable non-volatile memory with highly reliable CMOS EEPROM technology
                                                                                                    • 30 years data retention at 25°C

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Authentication, State-of-the-Art Security

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Min

                                                                                                    1.62V

                                                                                                    IC Package Type

                                                                                                    UFDFPN

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product