• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Special Function
                                                                                                    Print Page

                                                                                                    CAP300DG-TL

                                                                                                    Automatic X Capacitor Discharge IC, Zero Loss, 230 V Supply, SOIC-8

                                                                                                    POWER INTEGRATIONS
                                                                                                    POWER INTEGRATIONS CAP300DG-TL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoCAP300DG-TL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel54AH6147
                                                                                                    Cut Tape54AH6147
                                                                                                    Product RangeCAPZERO-3
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    973 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.453
                                                                                                    10+$0.434
                                                                                                    25+$0.414
                                                                                                    50+$0.394
                                                                                                    100+$0.375
                                                                                                    250+$0.356
                                                                                                    500+$0.338
                                                                                                    1000+$0.319
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    POWER INTEGRATIONS
                                                                                                    ManufacturerPOWER INTEGRATIONS
                                                                                                    Manufacturer Part NoCAP300DG-TL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel54AH6147
                                                                                                    Cut Tape54AH6147
                                                                                                    Product RangeCAPZERO-3
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC FunctionZero Loss Automatic X Capacitor Discharge IC
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max-
                                                                                                    IC Package TypeSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    Product RangeCAPZERO-3
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    When AC voltage is applied, CAP300DG blocks current flow in X capacitor safety discharge resistors, reducing power loss to less than 5mW or essentially zero at 230VAC. When AC voltage is disconnected, it automatically discharges X capacitor by connecting series discharge resistors. This allows total flexibility in choice of X capacitor to optimize differential mode EMI filtering and reduce inductor costs with no change in power consumption. Designing with CAP300DG is simply a matter of selecting appropriate external resistor values for X capacitor value being used to achieve necessary time constant. Simplicity and ruggedness of two terminal CAP300DG IC makes it an ideal choice in systems designed to meet ErP Lot 6 requirements. Used in all AC-DC converters with X capacitors of 100nF up to 6µF, appliances requiring ErP Lot 6 compliance, adapters requiring ultra-low no-load consumption, all converters requiring very low standby power and lossless generation of zero crossing signal.

                                                                                                    • 1000V BVDSS, 200nF to 6µF total X capacitance, 54Kohm minimum total series resistance (R1 + R2)
                                                                                                    • Zero loss automatic X capacitor rapid discharge IC
                                                                                                    • EcoSmart™ energy efficient, <lt/>5mW consumption at 230VAC for all X capacitor values
                                                                                                    • Meets IEC 60335 X capacitor discharge of <lt/>34V in <lt/>1sec, 1 part to cover X capacitor value up to 6µF
                                                                                                    • Blocks current through X capacitor discharge resistors when AC voltage is connected
                                                                                                    • Automatically discharges X capacitors through discharge resistors when AC is disconnected
                                                                                                    • Larger X capacitor allows smaller inductive components with no change in consumption
                                                                                                    • Only two terminals, meets safety standards for use before or after system input fuse
                                                                                                    • <gt/>4mm creepage on package and PCB, self supplied, no external bias required
                                                                                                    • NEMKO and CB certification

                                                                                                    Technical Specifications

                                                                                                    IC Function

                                                                                                    Zero Loss Automatic X Capacitor Discharge IC

                                                                                                    Supply Voltage Max

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    IC Package Type

                                                                                                    SOIC

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    CAPZERO-3

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.