1.267V RF Receivers Transmitters & Transceivers:

7 Products Found
Find a huge range of 1.267V RF Receivers Transmitters & Transceivers at Newark Electronics. We stock a wide range of RF Receivers Transmitters & Transceivers, such as 1.8V, 1.7V, 3V & 1.14V RF Receivers Transmitters & Transceivers from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
RF Primary Function
Frequency Min
Supply Voltage Min
Frequency Max
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
RF Transceiver Applications
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AK7830

RoHS

Date/Lot Code

Each
1+
$346.600
Min: 1 / Mult: 1
Transceiver
Transceiver
47MHz
1.267V
6GHz
-
1.33V
CSPBGA
445mA
144Pins
CSPBGA
820mA
47MHz
47MHz
6GHz
6GHz
-
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
49AK8860

RoHS

Date/Lot Code

Each
1+
$395.110
Min: 1 / Mult: 1
Transceiver
Transceiver
75MHz
1.267V
6GHz
12.288Gbps
3.465V
CSPBGA
-
196Pins
CSPBGA
2.059A
75MHz
75MHz
6GHz
6GHz
-
-40°C
9dBm
85°C
2G/3G/4G/5G Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
49AK8859

RoHS

Date/Lot Code

Each
1+
$345.270
Min: 1 / Mult: 1
Receiver
Receiver
75MHz
1.267V
6GHz
12.288Gbps
3.465V
CSPBGA
1.645A
196Pins
CSPBGA
-
75MHz
75MHz
6GHz
6GHz
3G/4G/5G FDD, Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
-40°C
-
85°C
-
49AK8863

RoHS

Date/Lot Code

Each
1+
$527.360
Min: 1 / Mult: 1
Transceiver
Transceiver
75MHz
1.267V
6GHz
12.288Gbps
3.465V
CSPBGA
1.645A
196Pins
CSPBGA
2.073A
75MHz
75MHz
6GHz
6GHz
-
-40°C
9dBm
85°C
3G/4G/5G TDD Macrocell Base Stations, MIMO, Phased Array Radar, Electronic Warfare
60AK7833

RoHS

Date/Lot Code

Each
1+
$260.480
5+
$250.540
10+
$240.590
Min: 1 / Mult: 1
Transceiver
Transceiver
70MHz
1.267V
6GHz
-
1.33V
CSPBGA
275mA
144Pins
CSPBGA
490mA
70MHz
70MHz
6GHz
6GHz
-
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
60AK7832

RoHS

Date/Lot Code

Each
1+
$178.140
5+
$167.000
10+
$155.860
Min: 1 / Mult: 1
Transceiver
Transceiver
325MHz
1.267V
3.8GHz
-
1.33V
CSPBGA
405mA
144Pins
CSPBGA
690mA
325MHz
325MHz
3.8GHz
3.8GHz
-
-40°C
8dBm
85°C
3G/4G Femtocell Base Stations, Wireless Video Transmission
60AK7831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$364.940
10+
$324.020
Min: 1 / Mult: 1
Transceiver
Transceiver
47MHz
1.267V
6GHz
-
1.33V
CSPBGA
445mA
144Pins
CSPBGA
820mA
47MHz
47MHz
6GHz
6GHz
-
-40°C
8dBm
85°C
Point-to-Point Communication Systems, Femtocell/Picocell/Microcell Base Stations, Radio Systems
1-7 of 7 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON