Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF49XA-I/ST
Newark Part No.65T6681
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min900.72MHz
Frequency Max929.27MHz
RF / IF ModulationFSK
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Data Rate256Kbps
Receiving Current13mA
IC Case / PackageTSSOP
No. of Pins16Pins
RF IC Case StyleTSSOP
Frequency Response RF Min900.72MHz
Frequency Response RF Max929.27MHz
Operating Temperature Min-40°C
Transmitting Current17mA
Output Power (dBm)5dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-109dBm
RF Transceiver ApplicationsHome/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry
SVHCTo Be Advised
Alternatives for MRF49XA-I/ST
2 Products Found
Product Overview
MRF49XA is a fully integrated Sub-GHz RF transceiver supporting the 433/868/915MHz ISM frequency band. The MRF49XA supports FSK modulation with FHSS capability is ideal for two-way, short-range wireless applications.
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
929.27MHz
Supply Voltage Min
2.2V
Data Rate
256Kbps
IC Case / Package
TSSOP
RF IC Case Style
TSSOP
Frequency Response RF Max
929.27MHz
Transmitting Current
17mA
Operating Temperature Max
85°C
Sensitivity dBm
-109dBm
MSL
MSL 1 - Unlimited
Frequency Min
900.72MHz
RF / IF Modulation
FSK
Supply Voltage Max
3.8V
Receiving Current
13mA
No. of Pins
16Pins
Frequency Response RF Min
900.72MHz
Operating Temperature Min
-40°C
Output Power (dBm)
5dBm
Product Range
-
RF Transceiver Applications
Home/Industrial Automation, Remote Control, Wireless PC Peripherals, Remote Keyless Entry
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate