ALPHAWIRE
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
                                                                                                    2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Attenuator ICs
                                                                                                    Print Page

                                                                                                    HMC1119LP4METR

                                                                                                    DIGITAL ATTENUATOR, 100MHZ-6GHZ, LFCSP

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC1119LP4METR
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1119LP4METR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK8238
                                                                                                    Cut Tape60AK8238
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    507 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$14.000
                                                                                                    10+$11.030
                                                                                                    25+$10.290
                                                                                                    50+$9.880
                                                                                                    100+$9.480
                                                                                                    250+$9.080
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC1119LP4METR
                                                                                                    Newark Part No.
                                                                                                    Re-Reel60AK8238
                                                                                                    Cut Tape60AK8238
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Max6GHz
                                                                                                    RF Primary FunctionZigbee Transceiver
                                                                                                    RF Primary FunctionZigBee Transceiver
                                                                                                    Frequency Response RF Min100MHz
                                                                                                    Frequency Response RF Min100MHz
                                                                                                    Frequency Min100MHz
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Frequency Response RF Max6GHz
                                                                                                    Attenuation Step Size0.25dB
                                                                                                    Insertion Loss2dB
                                                                                                    Control Step Size0.25dB
                                                                                                    Control Step Size0.25dB
                                                                                                    Third Order Intercept Point IIP3 Typ54dBm
                                                                                                    No. of Bits7bit
                                                                                                    Supply Voltage Min3V
                                                                                                    InterfacesParallel, SPI
                                                                                                    Input Power Max24dBm
                                                                                                    Supply Voltage Max5.4V
                                                                                                    RF Input Power24dBm
                                                                                                    RF IC Case StyleLFCSP-EP
                                                                                                    Control Bits7bit
                                                                                                    Attenuation Typ31.75dB
                                                                                                    Attenuation Min-
                                                                                                    Attenuation Max31.75dB
                                                                                                    IC Case / PackageLFCSP-EP
                                                                                                    No. of Pins24Pins
                                                                                                    Operating Temperature Max85°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    HMC1119 is a broadband, highly accurate, 7bit digital attenuator, operating from 0.1GHz to 6GHz with 31.5dB attenuation control range in 0.25dB steps. It is implemented in a silicon process, offering very fast settling time, low power consumption, and high ESD robustness. The device features safe state transitions and is optimized for excellent step accuracy and high linearity over frequency and temperature range. The RF input and output are internally matched to 50 ohm and do not require any external matching components. The design is bidirectional; therefore, the RF input and output are interchangeable. It is used in applications such as cellular infrastructure, microwave radios and very small aperture terminals (VSATs), test equipment and sensors, IF and RF designs etc.

                                                                                                    • Low insertion loss is 1.1dB typical at (0.1GHz to 1GHz)
                                                                                                    • Step error is <lt/>±0.1dB typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
                                                                                                    • Excellent attenuation accuracy: less than ±0.2dB
                                                                                                    • Relative phase is 6° typical at (1GHz, VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
                                                                                                    • Safe state transitions, high linearity
                                                                                                    • 1dB compression (P1dB) is 31dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
                                                                                                    • Input third-order intercept (IP3) is 54dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
                                                                                                    • Input third-order intercept (IP3) is 54dBm typical at (VDD = 3.3V to 5V, TA = 25°C, 50 ohm)
                                                                                                    • Single supply operation is 3.3V to 5V, ESD rating: Class 2 (2KV human body model (HBM))
                                                                                                    • Operating temperature is -40°C to +85°C, package style is 24-lead LFCSP

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Max

                                                                                                    6GHz

                                                                                                    RF Primary Function

                                                                                                    ZigBee Transceiver

                                                                                                    Frequency Response RF Min

                                                                                                    100MHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    Attenuation Step Size

                                                                                                    0.25dB

                                                                                                    Control Step Size

                                                                                                    0.25dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    54dBm

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Input Power Max

                                                                                                    24dBm

                                                                                                    RF Input Power

                                                                                                    24dBm

                                                                                                    Control Bits

                                                                                                    7bit

                                                                                                    Attenuation Min

                                                                                                    -

                                                                                                    IC Case / Package

                                                                                                    LFCSP-EP

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    RF Primary Function

                                                                                                    Zigbee Transceiver

                                                                                                    Frequency Response RF Min

                                                                                                    100MHz

                                                                                                    Frequency Min

                                                                                                    100MHz

                                                                                                    Frequency Response RF Max

                                                                                                    6GHz

                                                                                                    Insertion Loss

                                                                                                    2dB

                                                                                                    Control Step Size

                                                                                                    0.25dB

                                                                                                    No. of Bits

                                                                                                    7bit

                                                                                                    Interfaces

                                                                                                    Parallel, SPI

                                                                                                    Supply Voltage Max

                                                                                                    5.4V

                                                                                                    RF IC Case Style

                                                                                                    LFCSP-EP

                                                                                                    Attenuation Typ

                                                                                                    31.75dB

                                                                                                    Attenuation Max

                                                                                                    31.75dB

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product