Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3030RS4-7
Newark Part No.12AJ6816
Your Part Number
Technical Datasheet
4,967 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.689 |
| 10+ | $0.428 |
| 25+ | $0.375 |
| 50+ | $0.340 |
| 100+ | $0.304 |
| 250+ | $0.262 |
| 500+ | $0.235 |
| 1000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3030RS4-7
Newark Part No.12AJ6816
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.25V
No. of Outputs4 Output
Regulator Output TypeFixed
No. of Outputs4Outputs
Output Voltage - Nom3V
LDO Regulator Case StyleX1-DFN1612-EP
Output Voltage Nom3V
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
PolarityPositive Output
Output Current - Output 2300mA
Output Current Max300mA
Output Voltage - Output 13V
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
Dropout Voltage Typ @ Current250mV
Output Voltage - Output 23V
Dropout Voltage Vdo250mV
IC MountingSurface Mount
IC Case / PackageX1-DFN1612-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Regulator Output Type
Fixed
Output Voltage - Nom
3V
Output Voltage Nom
3V
Output Current - Output 1
300mA
Polarity
Positive Output
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Typ @ Current
250mV
Dropout Voltage Vdo
250mV
IC Case / Package
X1-DFN1612-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.7V
No. of Outputs
4 Output
No. of Outputs
4Outputs
LDO Regulator Case Style
X1-DFN1612-EP
Output Voltage Min
-
Output Voltage Max
-
Output Current - Output 2
300mA
Output Voltage - Output 1
3V
Output Current Max
300mA
Dropout Voltage - Typ @ Current
250mV
Output Voltage - Output 2
3V
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability