No results found
We couldn't find any product matching with your search 85033E/100/400. Here are some suggestions based on your search.
3 Product Results Found for "85033E/100/400"
View
Buyer
Engineer
Manufacturer
Output Type
Input Voltage Min
Input Voltage Max
Fixed Output Voltage Nom
No. of Outputs
Output Voltage - Nom
Output Current
Dropout Voltage Vdo
Polarity
LDO Regulator Case Style
Output Current Max
Max Output Current
Dropout Voltage Typ @ Current
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13AC0827 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.680 10+ $1.220 25+ $1.110 50+ $1.040 100+ $0.978 More Pricing... | Total:$1.68 Min: 1 / Mult: 1 | Fixed | 4.7V | 40V | 1Outputs | 3.3V | 3.3V | - | 3.3V | - | - | 400mA | - | 250mV | Positive Output | TO-252 (DPAK) | 400mA | 400mA | 400mA | 250mV | 250mV | 250mV | Surface Mount | TO-252 (DPAK) | 3Pins | -40°C | 150°C | 3.3V 400mA LDO Voltage Regulators | AEC-Q100 | ||||
68Y0493 RoHS | Each (Supplied on Full Reel) Full Reel | 3000+ $0.255 6000+ $0.235 12000+ $0.220 18000+ $0.205 30000+ $0.196 | Total:$765.00 Min: 3000 / Mult: 3000 | Fixed | 2.3V | 6V | 1Outputs | 1.8V | 1.8V | - | 1.8V | - | - | 280mA | - | 400mV | Positive Output | SC-70 | 280mA | - | 80mA | 400mV | 400mV | - | Surface Mount | SC-70 | 4Pins | -40°C | 85°C | 1.8V 280mA LDO Voltage Regulators | AEC-Q100 | ||||
13AC6177 RoHS | Each (Supplied on Cut Tape) Cut Tape | 50+ $0.987 | Total:$2,467.50 Min: 2500 / Mult: 2500 | Fixed | 6V | 26V | 1Outputs | 5V | 5V | - | 5V | - | - | 150mA | - | 400mV | Positive Output | SOIC | 150mA | - | 150mA | 400mV | 400mV | - | Surface Mount | SOIC | 8Pins | -40°C | 150°C | 5V 150mA LDO Voltage Regulators | AEC-Q100 | ||||