-37V Linear Voltage Regulators:
3 Products FoundView
Buyer
Engineer
Manufacturer
Output Type
No. of Outputs
Adjustable Output Voltage Min
Output Voltage Nom
Adjustable Output Voltage Max
Output Voltage Min
Output Voltage Max
Input Voltage Min
Output Current
Input Voltage Max
Output Current Max
Linear Regulator Case Style
Max Output Current
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.928 10+ $0.700 100+ $0.581 500+ $0.533 1000+ $0.511 More Pricing... | Total:$0.93 Min: 1 / Mult: 1 | Adjustable | 1Outputs | -1.2V | - | -37V | -1.2V | -37V | -40V | 1.5A | -3V | 1.5A | - | TO-220AB | 1.5A | TO-220AB | 3Pins | Through Hole | -40°C | 125°C | |||||
1+ $1.260 10+ $0.907 25+ $0.820 50+ $0.773 | Total:$1.26 Min: 1 / Mult: 1 Total:$77.30 Min: 100 / Mult: 1 | Adjustable | 1Outputs | -1.2V | - | -37V | -1.2V | -37V | - | 1.5A | 40V | 1.5A | 1.5A | TO-263 (D2PAK) | 1.5A | TO-263 (D2PAK) | 3Pins | Surface Mount | 0°C | 125°C | ||||||
1+ $1.170 10+ $0.848 25+ $0.766 50+ $0.722 | Total:$1.17 Min: 1 / Mult: 1 Total:$72.20 Min: 100 / Mult: 1 | Adjustable | 1Outputs | -1.2V | - | -37V | -1.2V | -37V | - | 1.5A | -40V | 1.5A | 1.5A | TO-263 (D2PAK) | 1.5A | TO-263 (D2PAK) | 3Pins | Surface Mount | -40°C | 125°C | ||||||