We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Input Voltage Min
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
98K4040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.380
10+
$1.050
25+
$0.969
50+
$0.924
100+
$0.877
More Pricing...
Shunt - Fixed
ZRC400
4.055V
4.137V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
55T7346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.500
10+
$0.367
25+
$0.334
50+
$0.315
100+
$0.296
More Pricing...
Shunt - Adjustable
TLV431
1.24V
18V
0.5%
-
SOT-25
5Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
91T5119

RoHS

Date/Lot Code

Each
1+
$0.281
Shunt - Adjustable
TL431
2.495V
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
0°C
70°C
AEC-Q100
65T7224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 Series
2.5975V
2.6025V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
79K7055

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
1.245V
1.255V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
82C6476

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.265
100+
$0.162
500+
$0.125
1000+
$0.103
More Pricing...
Shunt - Adjustable
KA431A Series
2.495V
36V
1%
50ppm/°C
TO-226AA
3Pins
Through Hole
36V
-25°C
85°C
-
98K4028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.818
25+
$0.777
50+
$0.738
100+
$0.695
More Pricing...
Shunt - Fixed
ZRC250
2.425V
2.575V
3%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
91T5104

RoHS

Each
1+
$0.469
10+
$0.330
100+
$0.257
500+
$0.238
Shunt - Adjustable
TL431
2.495V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
05M8065

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.043V
2.053V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.536
10+
$0.374
25+
$0.334
50+
$0.312
100+
$0.290
More Pricing...
Shunt - Adjustable
TS2431
2.5V
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
60M3590

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.995V
3.005V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
41T3993

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
1.019V
1.029V
5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.295
10+
$0.217
25+
$0.196
50+
$0.185
100+
$0.173
More Pricing...
Shunt - Adjustable
-
1.228V
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
65T7221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 Series
2.0455V
2.0505V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
Series - Fixed
MCP1525 Series
2.475V
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
98K4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.377
25+
$0.344
50+
$0.326
100+
$0.307
More Pricing...
Shunt - Adjustable
ZR431
2.5V
20V
1%
± 55ppm/°C
SOT-23
3Pins
Surface Mount
20V
-40°C
85°C
-
55T7351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.139
25+
$0.126
50+
$0.118
100+
$0.110
More Pricing...
Shunt - Adjustable
TL432
2.495V
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
55T7352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
10+
$0.173
25+
$0.156
50+
$0.147
100+
$0.137
More Pricing...
Shunt - Adjustable
TL432
2.495V
36V
0.5%
-
SOT-23
3Pins
Surface Mount
60V
-40°C
125°C
-
26K3630

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
$0.343
5000+
$0.338
Shunt - Fixed
-
2.462V
2.538V
1.5%
80ppm/°C
SOIC
8Pins
Surface Mount
-
0°C
70°C
-
42K2697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.157
Shunt - Adjustable
TL431 Series
2.495V
36V
2.2%
± 50ppm/°C
TO-226AA
3Pins
Through Hole
36V
-40°C
85°C
-
05M8061

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Series - Fixed
ISL60002 FGA Series
2.4975V
2.5025V
2.5mV
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
65T7215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Series - Fixed
FGA ISL60002 Series
2.047V
2.049V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
12T2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
10+
$0.289
25+
$0.262
50+
$0.247
100+
$0.231
More Pricing...
Shunt - Adjustable
TLV431
1.24V
18V
0.5%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.372
25+
$0.334
50+
$0.312
100+
$0.289
More Pricing...
Shunt - Fixed
LM4041
1.213V
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
71J5022

RoHS

Each
1+
$0.783
Shunt - Fixed
LM385 Series
1.223V
1.247V
2%
± 80ppm/°C
SOIC
8Pins
Through Hole
-
0°C
70°C
-
1-25 of 1438 items
of 58 page(s)