We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
1.223V Voltage References:
7 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.824 10+ $0.585 25+ $0.526 50+ $0.494 100+ $0.461 | Total:$0.82 Min: 1 / Mult: 1 Total:$46.10 Min: 100 / Mult: 1 | Shunt - Fixed | LM385 | 1.223V | 1.247V | 2% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | 0°C | 70°C | ||||||
Each | 1+ $1.330 10+ $0.853 100+ $0.587 500+ $0.474 | Total:$1.33 Min: 1 / Mult: 1 | Shunt - Fixed | LM385 Series | 1.223V | 1.247V | 2% | ± 80ppm/°C | TO-226AA | 3Pins | Through Hole | 0°C | 70°C | |||||
Each | 588+ $0.435 | Total:$298.41 Min: 686 / Mult: 98 | Shunt - Fixed | LM385 Series | 1.223V | 1.247V | 2% | ± 80ppm/°C | SOIC | 8Pins | Through Hole | 0°C | 70°C | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.446 3000+ $0.436 6000+ $0.402 12000+ $0.376 18000+ $0.350 More Pricing... | Total:$1,115.00 Min: 2500 / Mult: 2500 | Shunt - Fixed | LM385 Series | 1.223V | 1.247V | 2% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | 0°C | 70°C | |||||
Each | 588+ $0.384 1078+ $0.368 2548+ $0.356 10094+ $0.342 | Total:$263.42 Min: 686 / Mult: 98 | Shunt - Fixed | LM285 Series | 1.223V | 1.247V | 1% | ± 80ppm/°C | NSOIC | 8Pins | Surface Mount | -40°C | 85°C | |||||
Each | 588+ $0.486 1078+ $0.438 2548+ $0.402 | Total:$333.40 Min: 686 / Mult: 98 | Shunt - Fixed | LM385B Series | 1.223V | 1.247V | 1% | ± 80ppm/°C | NSOIC | 8Pins | Through Hole | 0°C | 70°C | |||||
1+ $0.711 10+ $0.504 25+ $0.453 50+ $0.424 100+ $0.396 | Total:$0.71 Min: 1 / Mult: 1 Total:$39.60 Min: 100 / Mult: 1 | Shunt - Fixed | - | 1.223V | 1.247V | 1% | 80ppm/°C | SOIC | 8Pins | Surface Mount | -40°C | 85°C | ||||||