We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
Voltage References:
7 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.310 10+ $0.949 25+ $0.859 50+ $0.810 100+ $0.760 More Pricing... | Total:$1.31 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2835V | 3.3165V | 0.5% | ± 20ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.030 25+ $0.931 50+ $0.879 100+ $0.825 More Pricing... | Total:$1.41 Min: 1 / Mult: 1 | Shunt - Fixed | - | 3.2835V | 3.3165V | 0.5% | ± 15ppm/°C | SC-70 | 3Pins | Surface Mount | - | -40°C | 125°C | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.831 10+ $0.631 25+ $0.581 50+ $0.554 100+ $0.526 More Pricing... | Total:$0.83 Min: 1 / Mult: 1 | Shunt - Fixed | - | 3.2835V | 3.3165V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.525 10+ $0.372 25+ $0.333 50+ $0.311 100+ $0.288 More Pricing... | Total:$0.52 Min: 1 / Mult: 1 | Shunt - Fixed | LM4040 | 3.2835V | 3.3165V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.715 10+ $0.541 25+ $0.497 50+ $0.473 100+ $0.448 More Pricing... | Total:$0.72 Min: 1 / Mult: 1 | Shunt - Fixed | ZERE330 | 3.2835V | 3.3165V | 2% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.830 10+ $3.830 25+ $3.310 50+ $3.020 100+ $2.720 More Pricing... | Total:$5.83 Min: 1 / Mult: 1 | Series | LT1460 Series | 3.2835V | 3.3165V | 0.5% | 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 20V | 0°C | 70°C | ||||
18AM2734 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $1.280 5000+ $1.270 10000+ $1.260 | Total:$3,200.00 Min: 2500 / Mult: 2500 | Series - Fixed | MAX6043 Series | 3.2836V | 3.3165V | 0.5% | 65ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | |||