Supervisors & Monitors:

6 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH0521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.770
10+
$1.080
25+
$0.864
50+
$0.760
100+
$0.655
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
2.9V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
93K1428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.916
25+
$0.810
50+
$0.721
100+
$0.618
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
2.7V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
84AH0571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$1.140
25+
$0.989
50+
$0.906
100+
$0.824
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
4.5V
1Monitors
1V
6V
Active-Low, Open-Drain
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6122
84AH0530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.120
25+
$0.911
50+
$0.837
100+
$0.763
More Pricing...
Total:$1.64
Min: 1 / Mult: 1
2.7V
1Monitors
1.6V
5V
Manual, Active-Low, Push-Pull
SOT-25
5Pins
Surface Mount
400ms
-40°C
85°C
XC6101
84AH0518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.730
10+
$1.050
25+
$0.864
50+
$0.767
100+
$0.670
More Pricing...
Total:$1.73
Min: 1 / Mult: 1
2.5V
1Monitors
700mV
10V
-
SOT-23
3Pins
Surface Mount
400ms
-30°C
80°C
XC61F
84AH0588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.999
10+
$0.604
25+
$0.494
50+
$0.447
100+
$0.399
More Pricing...
Total:$5.00
Min: 5 / Mult: 5
2.7V
1Monitors
700mV
6V
Manual, Active-Low, Open-Drain
SSOT-24
4Pins
Surface Mount
400ms
-40°C
85°C
XC6127
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON