Product Information
Product Overview
The SG2524D is a regulating Pulse Width Modulation (PWM) incorporate all the functions required in the construction of a regulating power supply, inverter, or switching regulator on a single chip. They also can be used as the control element for high-power-output applications. It is designed for switching regulators of either polarity, transformer-coupled dc-to-dc converters, transformerless voltage doublers and polarity-converter applications employing fixed-frequency, pulse-width modulation techniques. The complementary output allows either single-ended or push-pull application. Each device includes an on-chip regulator, error amplifier, programmable oscillator, pulse-steering flip-flop, two uncommitted pass transistors, a high-gain comparator and current-limiting and shutdown circuitry.
- Complete pulse-width modulation (PWM) power-control circuitry
- Uncommitted outputs for single-ended or push-pull applications
- 8mA Typical standby current
- Green product and no Sb/Br
Technical Specifications
Single Ended Controller
Voltage Mode Control
40V
16Pins
300kHz
-
45%
-25°C
-
MSL 1 - Unlimited
-
450kHz
50mA
2Channels
8V
SOIC
Surface Mount
-
-
Flyback, Push-Pull
85°C
-
To Be Advised
SOIC
-
5V
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate