• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Power Distribution Switches
                                                                                                    Print Page

                                                                                                    TLE9104SHXUMA1

                                                                                                    Power Load Distribution Switch, Low Side, 4 Outputs,4 Channels, 5.5 V, 5 A, SOIC-20

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON TLE9104SHXUMA1
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE9104SHXUMA1
                                                                                                    Newark Part No.60AC3889
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,188 In Stock

                                                                                                    Need more?

                                                                                                    2332 Delivery in 1-3 Business Days(US stock)
                                                                                                    856 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.840$1.520
                                                                                                    10+$3.680$1.520
                                                                                                    25+$3.390$1.520
                                                                                                    50+$3.230$1.520
                                                                                                    100+$3.070$1.520
                                                                                                    250+$2.910$1.520
                                                                                                    500+$2.820$1.520
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.52
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoTLE9104SHXUMA1
                                                                                                    Newark Part No.60AC3889
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Load Switch TypeLow Side
                                                                                                    No. of Channels4Channels
                                                                                                    Input Voltage5.5V
                                                                                                    Current Limit5A
                                                                                                    On State Resistance0.15ohm
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of Pins20Pins
                                                                                                    Thermal ProtectionYes
                                                                                                    On / Enable Input PolarityActive Low
                                                                                                    No. of Outputs4Outputs
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    QualificationAEC-Q100
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Distribution Switch Case StyleSOIC

                                                                                                    Product Overview

                                                                                                    TLE9104SHXUMA1 is a smart quad channel low-side powertrain switch in smart power technology (SPT) with four open drain DMOS output stages. It is protected by embedded protection functions and designed for automotive powertrain applications. The output stages can be controlled directly by parallel inputs for PWM applications (for example gasoline multiport injection) or by SPI. It is best suited for automotive Powertrain applications. It can be used as driver IC for inductive and ohmic actuators such as injectors, solenoids and relays.

                                                                                                    • Configurable overcurrent protection, overtemperature protection, open load detection
                                                                                                    • Short circuit to GND detection, electrostatic discharge (ESD) protection
                                                                                                    • 16-Bit SPI (for diagnostic and control), soldering - automated optical inspection capability
                                                                                                    • Qualified for automotive applications, product validation according to AEC-Q100/101
                                                                                                    • Signal supply voltage range from 3 to 5.5V (Tj=-40°C to +150°C)
                                                                                                    • Analog supply voltage range from 4.5 to 5.5V (Tj=-40°C to +150°C)
                                                                                                    • Output clamping voltage range from 50 to 60V (output OFF, Tj=-40°C to +150°C)
                                                                                                    • Typical on-state resistance CH 1-4 is 150mohm (Tj=25°C)
                                                                                                    • Supply current is 10mA max (VDD=4.5 to 5.5V, VIO=3 to 5.5V, Tj=-40 to +150°C)
                                                                                                    • PG-DSO-20-88 package, operating temperature range from -40 to 150°C

                                                                                                    Technical Specifications

                                                                                                    Power Load Switch Type

                                                                                                    Low Side

                                                                                                    Input Voltage

                                                                                                    5.5V

                                                                                                    On State Resistance

                                                                                                    0.15ohm

                                                                                                    No. of Pins

                                                                                                    20Pins

                                                                                                    On / Enable Input Polarity

                                                                                                    Active Low

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    No. of Channels

                                                                                                    4Channels

                                                                                                    Current Limit

                                                                                                    5A

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    Thermal Protection

                                                                                                    Yes

                                                                                                    No. of Outputs

                                                                                                    4Outputs

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Distribution Switch Case Style

                                                                                                    SOIC

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.