Power Distribution Switches:

2 Products Found

Newark offers an exclusive range of power distribution switches with lower ON resistance, faster response times, and improved efficiency to meet the growing demands of modern electronic systems.

A Power Distribution Switch offers an electrical connection from a voltage source or ground to a load. It saves power across multiple voltage rails and protects subsystems from damage. Power distribution switches are essential in modern electronic systems, offering intelligent power management and protection features. These integrated circuits (ICs) control and distribute power to various loads while providing crucial safety mechanisms like overcurrent, short-circuit, and thermal protection.

These switches are popular in automotive applications, industrial equipment, consumer electronics, and data centres. Modern power distribution switches often integrate advanced features such as programmable current limits, fault reporting, soft-start functionality, and diagnostic capabilities.

Key benefits include reduced board space compared to discrete solutions, enhanced system protection, simplified design processes, and improved thermal performance. Many variants support high- and low-side switching configurations, with options for single or multiple channels.

Typical applications include USB power delivery, battery-powered devices, motor control systems, and industrial automation equipment. These ICs typically operate across wide voltage ranges and offer various package options to suit different thermal and space requirements.

Show More
View
Buyer
Engineer
Manufacturer
Power Load Switch Type
No. of Channels
Input Voltage
Current Limit
On State Resistance
IC Case / Package
No. of Pins
Thermal Protection
On / Enable Input Polarity
No. of Outputs
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81Y6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.628
10+
$0.441
25+
$0.394
50+
$0.370
100+
$0.344
Total:$0.63
Min: 1 / Mult: 1
Total:$34.40
Min: 100 / Mult: 1
High Side
1Channels
5V
3A
0.026ohm
UDFN
4Pins
No
Active High
1Outputs
-40°C
85°C
70AK2737

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.478
4000+
$0.438
6000+
$0.425
10000+
$0.418
Total:$1,434.00
Min: 3000 / Mult: 3000
-
1Channels
5.5V
4.5A
0.026ohm
DFN
4Pins
Yes
Active High, Active Low
1Outputs
-40°C
150°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON