• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Drivers & Controllers
                                                                                                    5. Motor Drivers / Controllers
                                                                                                    Print Page

                                                                                                    IMC301AF064XUMA1

                                                                                                    MOTOR CTRL, BRUSH DC, PMSW, LQFP-64 ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    INFINEON
                                                                                                    INFINEON IMC301AF064XUMA1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMC301AF064XUMA1
                                                                                                    Newark Part No.91AH7663
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIMC301AF064XUMA1
                                                                                                    Newark Part No.91AH7663
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeMotor Controller with MCU
                                                                                                    Motor TypeBrushless DC, PMSM
                                                                                                    Device CoreARM Cortex-M0
                                                                                                    Data Bus Width32bit
                                                                                                    No. of Outputs1Outputs
                                                                                                    Data Bus Width32 bit
                                                                                                    Operating Frequency Max48MHz
                                                                                                    Program Memory Size128KB
                                                                                                    Output Current-
                                                                                                    RAM Memory Size16KB
                                                                                                    Output Voltage-
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins64Pins
                                                                                                    No. of I/O's41I/O's
                                                                                                    Supply Voltage Min3V
                                                                                                    MCU Case StyleLQFP
                                                                                                    Supply Voltage Max5.5V
                                                                                                    InterfacesCAN, I2C, I2S, LIN, SPI, UART, USART
                                                                                                    Embedded Interface TypeCAN, I2C, I2S, LIN, SPI, UART, USART
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    ADC Channels7Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Qualification-
                                                                                                    MCU FamilyiMOTION
                                                                                                    MCU SeriesIMC300A
                                                                                                    IC MountingSurface Mount
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Motor Controller with MCU

                                                                                                    Device Core

                                                                                                    ARM Cortex-M0

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Operating Frequency Max

                                                                                                    48MHz

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    Supply Voltage Min

                                                                                                    3V

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, I2S, LIN, SPI, UART, USART

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    MCU Family

                                                                                                    iMOTION

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Motor Type

                                                                                                    Brushless DC, PMSM

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Program Memory Size

                                                                                                    128KB

                                                                                                    RAM Memory Size

                                                                                                    16KB

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of I/O's

                                                                                                    41I/O's

                                                                                                    MCU Case Style

                                                                                                    LQFP

                                                                                                    Interfaces

                                                                                                    CAN, I2C, I2S, LIN, SPI, UART, USART

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    ADC Channels

                                                                                                    7Channels

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MCU Series

                                                                                                    IMC300A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.