Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.940 |
| 10+ | $5.640 |
| 25+ | $5.320 |
| 50+ | $5.140 |
| 100+ | $4.970 |
| 250+ | $4.800 |
Product Information
Product Overview
The MPQ4210 is a synchronous, four-switch, buck-boost controller capable of regulating different output voltages with a wide input voltage range and high efficiency. It provides an I2C interface, which supports VOUT voltage programmability, VOUT slew-rate control and output constant current limit programmability, making the MPQ4210 suitable for USB power delivery (PD) design in USB Type-C power supplies. The MPQ4210 uses valley current control in buck mode and peak current control in boost mode, providing fast load transient response and smooth buck-boost mode transient.
- 6V to 40V start-up input voltage range
- Switching frequency spread spectrum for EMI optimization
- Integrated VOUT discharge function
- Selectable 200kHz, 300kHz, 400kHz and 600kHz switching frequency
- Forced CCM operation mode
- Programmable VIN UVLO hysteresis
- OCP, SCP and OVP
- Interrupt indicator for OCP, OVP and PNG
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Current Mode Control
40V
-
27Pins
Synchronous Buck-Boost
125°C
AEC-Q100
No SVHC (19-Jan-2021)
QFN-EP
5V
1Outputs
QFN-EP
400kHz
-40°C
-
MSL 2 - 1 year
AEC-Q100
1 Output
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate