2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Adjustable POL Converters
                                                                                                  Print Page

                                                                                                  XCL207F083CR-G

                                                                                                  DC-DC CONVERTER, 0.8-4V, 0.6A ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  TOREX
                                                                                                  TOREX XCL207F083CR-G
                                                                                                  TOREX XCL207F083CR-G
                                                                                                  TOREX XCL207F083CR-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTOREX
                                                                                                  Manufacturer Part NoXCL207F083CR-G
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84AH0351
                                                                                                  Cut Tape84AH0351
                                                                                                  Product RangeXCL207 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  582 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$3.710
                                                                                                  10+$2.430
                                                                                                  25+$2.100
                                                                                                  50+$1.910
                                                                                                  100+$1.720
                                                                                                  250+$1.550
                                                                                                  500+$1.430
                                                                                                  1000+$1.340
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TOREX
                                                                                                  ManufacturerTOREX
                                                                                                  Manufacturer Part NoXCL207F083CR-G
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84AH0351
                                                                                                  Cut Tape84AH0351
                                                                                                  Product RangeXCL207 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC / DC Converter TypeCL2025-02-8, Micro Converter
                                                                                                  Input Voltage Min1.8V
                                                                                                  Input Voltage Max6V
                                                                                                  No. of Outputs1 Output
                                                                                                  DC / DC Converter IC CaseCL2025-02
                                                                                                  No. of Pins6Pins
                                                                                                  Output Current600mA
                                                                                                  Output Voltage Min800mV
                                                                                                  Output Voltage Max4V
                                                                                                  Switching Frequency3MHz
                                                                                                  TopologySynchronous Buck (Step Down)
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeXCL207 Series
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  DC / DC Converter Type

                                                                                                  CL2025-02-8, Micro Converter

                                                                                                  Input Voltage Max

                                                                                                  6V

                                                                                                  DC / DC Converter IC Case

                                                                                                  CL2025-02

                                                                                                  Output Current

                                                                                                  600mA

                                                                                                  Output Voltage Max

                                                                                                  4V

                                                                                                  Topology

                                                                                                  Synchronous Buck (Step Down)

                                                                                                  Product Range

                                                                                                  XCL207 Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Input Voltage Min

                                                                                                  1.8V

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Output Voltage Min

                                                                                                  800mV

                                                                                                  Switching Frequency

                                                                                                  3MHz

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.