• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Inductorless Charge Pumps
                                                                                                    Print Page

                                                                                                    FAN5602MP5X

                                                                                                    DC/DC Fixed Charge Pump Voltage Converter, 1.8V to 5.5V, 5V / 100 mA out, MLP-8

                                                                                                    ONSEMI
                                                                                                    ONSEMI FAN5602MP5X
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFAN5602MP5X
                                                                                                    Newark Part No.60J0509
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoFAN5602MP5X
                                                                                                    Newark Part No.60J0509
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Case / PackageMLP
                                                                                                    Output TypeFixed
                                                                                                    No. of Pins8Pins
                                                                                                    Output Current Max100mA
                                                                                                    DC / DC Converter IC CaseMLP
                                                                                                    Fixed Output Voltage Nom5V
                                                                                                    Output Current100mA
                                                                                                    Input Voltage Min1.8V
                                                                                                    Input Voltage Max5.5V
                                                                                                    Adjustable Output Voltage Min-
                                                                                                    Adjustable Output Voltage Max-
                                                                                                    IC MountingSurface Mount
                                                                                                    TopologyBuck, Boost
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Technical Specifications

                                                                                                    IC Case / Package

                                                                                                    MLP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    DC / DC Converter IC Case

                                                                                                    MLP

                                                                                                    Output Current

                                                                                                    100mA

                                                                                                    Input Voltage Max

                                                                                                    5.5V

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -

                                                                                                    Topology

                                                                                                    Buck, Boost

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Output Type

                                                                                                    Fixed

                                                                                                    Output Current Max

                                                                                                    100mA

                                                                                                    Fixed Output Voltage Nom

                                                                                                    5V

                                                                                                    Input Voltage Min

                                                                                                    1.8V

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.