WSOIC DC / DC Inductorless Charge Pumps:
2 Products FoundView
Buyer
Engineer
Manufacturer
IC Case / Package
Output Type
No. of Pins
Output Current Max
DC / DC Converter IC Case
Output Current
Input Voltage Min
Input Voltage Max
Topology
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.040 10+ $3.700 25+ $3.360 94+ $3.200 141+ $3.050 | WSOIC | - | 16Pins | 80mA | 80mA | - | - | 3V | 18V | - | Surface Mount | 0°C | 70°C | ||||||
Each | 1+ $16.190 10+ $14.550 25+ $13.820 94+ $12.290 141+ $10.750 More Pricing... | WSOIC | Adjustable | 16Pins | 100mA | 100mA | WSOIC | 100mA | 3.5V | 15V | Doubler, Inverting | Surface Mount | -40°C | 100°C | ||||||