3.8V DC / DC Controllers:

4 Products Found

Newark offers an exclusive range of DC-DC converters that excel in applications ranging from automotive systems and industrial equipment to telecommunications and consumer electronics.

Modern DC-DC controllers incorporate advanced features such as programmable switching frequencies, synchronization capabilities, and adaptive dead-time control. They support various topologies, including buck, boost, buck-boost, and SEPIC configurations.

The primary function of DC-DC converters is to ensure stable and efficient power delivery. To do this, they convert the voltage of a direct current (DC) source from one level to another. DC-DC converters maintain a constant output voltage in applications where input voltage levels can fluctuate due to factors such as battery discharging over time or changes in load conditions. One significant advantage of DC-DC converters is their superior power conversion efficiency.

Key benefits include high-efficiency power conversion, precise output voltage regulation, comprehensive protection features, flexible design options, and support for a wide input voltage range. When selecting a DC-DC controller, engineers must consider input/output voltage requirements, load current, efficiency targets, PCB space constraints, and thermal management needs. For optimal performance, refer to manufacturer design guidelines and application notes specific to your requirements.

Show More
View
Buyer
Engineer
Manufacturer
Control Mode
Supply Voltage Min
Supply Voltage Max
No. of Outputs
Duty Cycle (%)
IC Case / Package
No. of Pins
Switching Frequency
Topology
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AC8537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.670
10+
$3.550
25+
$3.210
50+
$3.090
100+
$2.960
More Pricing...
Total:$4.67
Min: 1 / Mult: 1
-
3.8V
30V
1Outputs
-
HTSSOP
24Pins
600kHz
Buck-Boost
-40°C
125°C
AEC-Q100
02AM2416

RoHS

Date/Lot Code

Each
1+
$18.150
10+
$12.770
25+
$11.990
50+
$11.200
100+
$10.410
More Pricing...
Total:$18.15
Min: 1 / Mult: 1
Current
3.8V
10.5V
1Outputs
98.5%
NSSOP
24Pins
250kHz
Full Bridge
-40°C
85°C
-
02AM2210

RoHS

Date/Lot Code

Each
1+
$17.330
10+
$14.310
25+
$11.270
50+
$10.370
100+
$9.900
More Pricing...
Total:$17.33
Min: 1 / Mult: 1
Current
3.8V
10.3V
1Outputs
99%
PDIP
20Pins
1MHz
Full Bridge
-40°C
85°C
-
52AH7163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
Current Mode Control
3.8V
42V
1Outputs
50%
VQFN
24Pins
2.2MHz
Synchronous Buck (Step Down)
-40°C
125°C
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON