13.2V DC / DC Controllers:

3 Products Found

Newark offers an exclusive range of DC-DC converters that excel in applications ranging from automotive systems and industrial equipment to telecommunications and consumer electronics.

Modern DC-DC controllers incorporate advanced features such as programmable switching frequencies, synchronization capabilities, and adaptive dead-time control. They support various topologies, including buck, boost, buck-boost, and SEPIC configurations.

The primary function of DC-DC converters is to ensure stable and efficient power delivery. To do this, they convert the voltage of a direct current (DC) source from one level to another. DC-DC converters maintain a constant output voltage in applications where input voltage levels can fluctuate due to factors such as battery discharging over time or changes in load conditions. One significant advantage of DC-DC converters is their superior power conversion efficiency.

Key benefits include high-efficiency power conversion, precise output voltage regulation, comprehensive protection features, flexible design options, and support for a wide input voltage range. When selecting a DC-DC controller, engineers must consider input/output voltage requirements, load current, efficiency targets, PCB space constraints, and thermal management needs. For optimal performance, refer to manufacturer design guidelines and application notes specific to your requirements.

Show More
View
Buyer
Engineer
Manufacturer
Control Mode
Supply Voltage Min
Supply Voltage Max
No. of Outputs
IC Case / Package
No. of Pins
Switching Frequency
Topology
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK3304

RoHS

Date/Lot Code

Each
1+
$15.600
10+
$10.880
25+
$10.150
50+
$9.420
122+
$8.690
More Pricing...
Total:$15.60
Min: 1 / Mult: 1
Voltage Mode Control
3V
13.2V
2Outputs
QFN-EP
40Pins
1.25MHz
Synchronous Buck (Step Down)
-40°C
125°C
50AK3305

RoHS

Date/Lot Code

Each
1+
$17.430
10+
$12.240
25+
$11.440
50+
$10.640
122+
$9.850
More Pricing...
Total:$17.43
Min: 1 / Mult: 1
Voltage Mode Control
3V
13.2V
2Outputs
QFN-EP
40Pins
1.25MHz
Synchronous Buck (Step Down)
-40°C
125°C
50AK4260

RoHS

Date/Lot Code

Each
1+
$21.750
5+
$19.570
10+
$17.400
25+
$16.300
50+
$15.710
More Pricing...
Total:$21.75
Min: 1 / Mult: 1
Voltage Mode Control
3V
13.2V
4Outputs
BGA
99Pins
2.5MHz
Synchronous Buck (Step Down)
-40°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON