2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Battery Management
                                                                                                    5. Battery Management ICs
                                                                                                    Print Page

                                                                                                    NBM5100BBQ-Q100X

                                                                                                    Battery Life Booster, Coin Cell, SPI Interface, 2.4 to 3.6V Supply, -40 to 85°C, AEC-Q100, DHVQFN-16

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA NBM5100BBQ-Q100X
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoNBM5100BBQ-Q100X
                                                                                                    Newark Part No.20AM0302
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.080
                                                                                                    10+$4.520
                                                                                                    25+$4.130
                                                                                                    50+$3.740
                                                                                                    100+$3.310
                                                                                                    250+$2.910
                                                                                                    500+$2.690
                                                                                                    1000+$2.570
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 5
                                                                                                    Multiple: 5
                                                                                                    $25.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoNBM5100BBQ-Q100X
                                                                                                    Newark Part No.20AM0302
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    NBM5100BBQ-Q100X is a coin cell battery life booster with adaptive power optimization. It is a battery energy management device designed to maximize usable capacity from non-rechargeable, primary batteries when used in low-voltage, low-power applications requiring burst current loads. The device overcomes voltage drop and battery life limitations associated with extracting high pulse currents from lithium primary batteries such as 3.6V lithium thionyl chloride (Li-SOCl2), which are commonly used in wireless, low-power IoT sensor applications. It contains two stages of high efficiency DC-DC conversion and an intelligent learning algorithm. Typical applications include battery powered wireless microcontroller applications (IoT): Bluetooth®, LoRaWAN®, Sigfox™, LTE-M, NB-IoT, ZigBee, industrial: temperature, occupancy, e-metering, electronic shelf label, asset tracking, irrigation monitoring, automotive: tire pressure monitors (TPMS), key fobs.

                                                                                                    • Automotive product qualification in accordance with AEC-Q100 (grade 3)
                                                                                                    • Protection against battery voltage dips (brown-out)
                                                                                                    • Low ripple regulated programmable output voltage VDH: 1.8V to 3.6V
                                                                                                    • Peak conversion efficiency up to 93% with adaptive optimization
                                                                                                    • Integrated fuel gauge, integrated capacitor voltage balancing circuit
                                                                                                    • Quiescent current is 20nA typ at Tamb=-40°C to +85°C
                                                                                                    • Output current is 5mA max at VDP pin (standby state)
                                                                                                    • Output resistance is 20 ohm typ at Tamb=-40°C to +85°C
                                                                                                    • DHVQFN16 package
                                                                                                    • Ambient temperature range from -40°C to +85°C

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product