ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    DM9161EP

                                                                                                    Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3u, 3.135 V, 3.3 V, LQFP, 48 Pins

                                                                                                    DAVICOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DAVICOM DM9161EP
                                                                                                    ManufacturerDAVICOM
                                                                                                    Manufacturer Part NoDM9161EP
                                                                                                    Newark Part No.06W0702
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DAVICOM
                                                                                                    ManufacturerDAVICOM
                                                                                                    Manufacturer Part NoDM9161EP
                                                                                                    Newark Part No.06W0702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate100Mbps
                                                                                                    Device TypeEthernet PHY Transceiver
                                                                                                    Supported StandardsIEEE 802.3u
                                                                                                    Ethernet TypeIEEE 802.3u
                                                                                                    Supply Voltage Min3.135V
                                                                                                    Controller IC Case StyleLQFP
                                                                                                    Supply Voltage Max3.3V
                                                                                                    IC Case / PackageLQFP
                                                                                                    No. of Pins48Pins
                                                                                                    IC Interface TypeMII, RMII
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The DM9161EP is a 10/100 Mbps Fast Ethernet physical layer TX/FX Single Chip Transceiver for 100BASE-TX 100BASE-FX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161 connects to the Medium Access Control (MAC) layer, ensuring a high inter-operability from different vendors. The DM9161 uses a low power and high performance CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).

                                                                                                    • Fully complies with IEEE 802.3u
                                                                                                    • 10Base-T/100Base-TX/FX
                                                                                                    • Support auto-negotiation function, compliant with IEEE 802.3u
                                                                                                    • Fully integrated physical layer single chip with direct interface to magnetic
                                                                                                    • Integrated 10Base-T and 100Base-TX transceiver
                                                                                                    • Selectable repeater or node mode
                                                                                                    • Far end fault signalling option in FX mode
                                                                                                    • Selectable MII or RMII (reduced MII) interface, at he 100BASE-TX
                                                                                                    • Selectable GPSI (7-wired) or MII mode at the 10Base-T
                                                                                                    • Selectable twisted-pair or fibre mode output
                                                                                                    • Selectable full-duplex or half-duplex operation
                                                                                                    • MII management interface with maskable interrupt output capability
                                                                                                    • Provides loopback mode for easy system diagnostics
                                                                                                    • LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
                                                                                                    • Single low power supply of 3.3V with 0.35μm CMOS technology
                                                                                                    • Compatible with 3.3 and 5.0V tolerant I/Os

                                                                                                    Applications

                                                                                                    Fibre Optics, Communications & Networking

                                                                                                    Warnings

                                                                                                    ESD sensitive device, take proper precaution while handling the device.

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    100Mbps

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3u

                                                                                                    Supply Voltage Min

                                                                                                    3.135V

                                                                                                    Supply Voltage Max

                                                                                                    3.3V

                                                                                                    No. of Pins

                                                                                                    48Pins

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Device Type

                                                                                                    Ethernet PHY Transceiver

                                                                                                    Ethernet Type

                                                                                                    IEEE 802.3u

                                                                                                    Controller IC Case Style

                                                                                                    LQFP

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    IC Interface Type

                                                                                                    MII, RMII

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product