IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az Ethernet Controllers:
6 Products FoundFind a huge range of IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az Ethernet Controllers at Newark Electronics. We stock a wide range of Ethernet Controllers, such as IEEE 802.3, IEEE 802.3u, IEEE 802.3, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab & IEEE 802.3u Ethernet Controllers from the worlds top manufacturers including: Microchip
View
Buyer
Engineer
Manufacturer
Data Rate
Device Type
Ethernet Type
Supported Standards
Supply Voltage Min
Supply Voltage Max
Controller IC Case Style
IC Case / Package
IC Interface Type
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $101.180 5+ $95.550 10+ $89.930 25+ $84.310 80+ $82.870 More Pricing... | 2.5Gbps | Gigabit Ethernet Switch | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | BGA | BGA | MII, QSGMII, SGMII | 672Pins | Surface Mount | -40°C | 125°C | ||||||
Each | 1+ $91.590 5+ $86.490 10+ $81.400 25+ $76.300 | 1Gbps | Gigabit Ethernet Switch | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | BGA | BGA | MII, QSGMII, SGMII | 672Pins | Surface Mount | 0°C | 125°C | ||||||
Each | 1+ $151.190 5+ $142.790 10+ $134.390 25+ $125.990 | 2.5Gbps | Gigabit Ethernet Switch | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | BGA | BGA | MII, QSGMII, SGMII | 672Pins | Surface Mount | -40°C | 125°C | ||||||
Each | 1+ $25.020 5+ $23.630 10+ $22.230 25+ $20.840 50+ $20.490 More Pricing... | - | Gigabit Ethernet Switch | - | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | - | QFN-EP | - | 172Pins | Surface Mount | -40°C | 125°C | ||||||
Each | 1+ $73.270 5+ $69.200 10+ $65.120 25+ $61.040 50+ $60.010 More Pricing... | 1Gbps | Gigabit Ethernet Switch | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | BGA | BGA | MII, QSGMII, SGMII | 672Pins | Surface Mount | 0°C | 125°C | ||||||
Each | 1+ $63.710 5+ $60.160 10+ $56.630 25+ $53.090 | 1Gbps | Gigabit Ethernet Switch | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | IEEE 802.3ab, IEEE 802.3af, IEEE 802.3az | 950mV | 1.05V | BGA | BGA | MII, QSGMII, SGMII | 672Pins | Surface Mount | 0°C | 125°C | ||||||