ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Network Controllers
                                                                                                    4. Ethernet Controllers
                                                                                                    Print Page

                                                                                                    NCN26010XMNTXG

                                                                                                    ETHERNET SWITCH, 10MBPS, -40 TO 125DEG C ROHS COMPLIANT: YES

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ONSEMI NCN26010XMNTXG
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCN26010XMNTXG
                                                                                                    Newark Part No.
                                                                                                    Full Reel57AK8356
                                                                                                    Re-Reel47AK6821
                                                                                                    Cut Tape47AK6821
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,178 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 2 weeks. Charged on dispatch. Cut Tape & Re-Reel are In Stock
                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$7.250
                                                                                                    10+$5.850
                                                                                                    25+$5.500
                                                                                                    50+$5.310
                                                                                                    100+$5.110
                                                                                                    250+$4.930
                                                                                                    500+$4.820
                                                                                                    1000+$4.730
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1500+$2.980
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoNCN26010XMNTXG
                                                                                                    Newark Part No.
                                                                                                    Full Reel57AK8356
                                                                                                    Re-Reel47AK6821
                                                                                                    Cut Tape47AK6821
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Rate10Mbps
                                                                                                    Device TypeMAC & PHY Ethernet Controller
                                                                                                    Kit Application TypeEthernet
                                                                                                    Supported StandardsIEEE 802.3cg
                                                                                                    Ethernet TypeIEEE 802.3cg
                                                                                                    Application Sub Type10BASE-T1S Industrial Ethernet MAC/PHY Controller
                                                                                                    Silicon ManufacturerOn Semiconductor
                                                                                                    Supply Voltage Min2.97V
                                                                                                    Silicon Core NumberNCN26010
                                                                                                    Supply Voltage Max3.63V
                                                                                                    Controller IC Case StyleQFN
                                                                                                    IC Case / PackageQFN
                                                                                                    No. of Pins32Pins
                                                                                                    IC Interface TypeSPI
                                                                                                    Kit ContentsNCN26010BMNEVB Bridge Board & NCN26010XMNEVB 10BASE-T1S Evaluation Board
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Data Rate

                                                                                                    10Mbps

                                                                                                    Kit Application Type

                                                                                                    Ethernet

                                                                                                    Ethernet Type

                                                                                                    IEEE 802.3cg

                                                                                                    Silicon Manufacturer

                                                                                                    On Semiconductor

                                                                                                    Silicon Core Number

                                                                                                    NCN26010

                                                                                                    Controller IC Case Style

                                                                                                    QFN

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Kit Contents

                                                                                                    NCN26010BMNEVB Bridge Board & NCN26010XMNEVB 10BASE-T1S Evaluation Board

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Device Type

                                                                                                    MAC & PHY Ethernet Controller

                                                                                                    Supported Standards

                                                                                                    IEEE 802.3cg

                                                                                                    Application Sub Type

                                                                                                    10BASE-T1S Industrial Ethernet MAC/PHY Controller

                                                                                                    Supply Voltage Min

                                                                                                    2.97V

                                                                                                    Supply Voltage Max

                                                                                                    3.63V

                                                                                                    IC Case / Package

                                                                                                    QFN

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for NCN26010XMNTXG

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product