14 Product Results Found for "communications"
Find a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
RAM Memory Size
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MCU Family
MPU Series
MCU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $96.480 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | 32KB | BGA | BGA | 620Pins | 950mV | 1.05V | 400MHz | I2C, JTAG, SPI, UART, USB | 400MHz | 32I/O's | 32 bit | 32bit | I2C, JTAG, SPI, UART, USB | PowerQUICC | Surface Mount | -40°C | PowerQUICC II Pro | 105°C | - | ||||||
Each | 25+ $29.810 | VF Family VF6xx Series Microprocessors | - | 2Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32 bit | 32bit | CAN, ENET, I2C, SPI, UART, USB | VF | Surface Mount | 85°C | VF6xx | -40°C | - | ||||||
Each | 25+ $72.480 72+ $70.000 | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 32bit | 1Cores | 32KB | BGA | BGA | 620Pins | 950mV | 1.05V | 400MHz | I2C, SPI, UART | 400MHz | 32I/O's | 32 bit | 32bit | I2C, SPI, UART | PowerQUICC | Surface Mount | 0°C | PowerQUICC II Pro | 105°C | - | ||||||
Each | 100+ $38.040 | i.MX Family i.MX 6Solo Series Microprocessors | 32bit | 1Cores | - | MAPBGA | MAPBGA | 624Pins | 1.35V | 1.5V | 1GHz | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 1GHz | - | 32 bit | 32bit | CAN, Ethernet, I2C, SPI, SSI, UART, USB | i.MX | Surface Mount | -20°C | i.MX 6Solo | 105°C | - | ||||||
Each | 25+ $30.760 80+ $30.050 120+ $29.330 280+ $28.610 | VF Family VF3xx Series Microprocessors | - | 1Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 266MHz | CAN, DSPI, I2C, SCI, UART, USB | 266MHz | - | 32 bit | 32bit | CAN, ENET, I2C, SPI, UART, USB | VF | Surface Mount | 85°C | VF3xx | -40°C | - | ||||||
Each | 1+ $31.040 | VF Family VF6xx Series Microprocessors | - | 2Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32 bit | 32bit | CAN, ENET, I2C, SPI, UART, USB | VF | Surface Mount | 85°C | VF6xx | -40°C | - | ||||||
Each | 1+ $32.010 | VF Family VF6xx Series Microprocessors | - | 2Cores | 1.5MB | MAPBGA | - | 364Pins | 4.4V | 5.25V | 500MHz | CAN, DSPI, I2C, SCI, UART, USB | 500MHz | - | 32 bit | 32bit | CAN, ENET, I2C, SPI, UART, USB | VF | Surface Mount | 85°C | VF6xx | -40°C | - | ||||||
Each | 250+ $31.000 | i.MX 6SoloX Series | 32bit | 1Cores | - | MAPBGA | MAPBGA | 400Pins | 1.15V | 1.3V | 800MHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 800MHz | - | 32 bit | 32bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | i.MX | Surface Mount | -40°C | i.MX 6SoloX | 125°C | - | ||||||
Each | 250+ $31.700 | i.MX Family i.MX 6SoloX Series Microprocessors | 32bit | 2Cores | - | MAPBGA | MAPBGA | 529Pins | 1.25V | 1.3V | 1GHz | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 1GHz | - | 32 bit | 32bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | i.MX | Surface Mount | -20°C | i.MX 6SoloX | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | - | BGA | BGA | 689Pins | - | 1.05V | 1.2GHz | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32 bit | 32bit | Ethernet, I2C, SPI, UART, USB | QorIQ | Surface Mount | 0°C | P2020 | 125°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | BGA | BGA | 689Pins | - | 950mV | 800MHz | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32 bit | 32bit | Ethernet, I2C, SPI, UART, USB | QorIQ | Surface Mount | 0°C | P1020 | 125°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P1020 Series Microprocessors | 32bit | 2Cores | - | BGA | BGA | 689Pins | - | 950mV | 800MHz | Ethernet, I2C, SPI, UART, USB | 800MHz | 16I/O's | 32 bit | 32bit | Ethernet, I2C, SPI, UART, USB | QorIQ | Surface Mount | -40°C | P1020 | 105°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | QorIQ Family P2020 Series Microprocessors | 32bit | 2Cores | - | BGA | BGA | 689Pins | - | 1.05V | 1.2GHz | Ethernet, I2C, SPI, UART, USB | 1.2GHz | 16I/O's | 32 bit | 32bit | Ethernet, I2C, SPI, UART, USB | QorIQ | Surface Mount | 0°C | P2020 | 125°C | - | ||||||
11J9647 | Each | Pricing is unavailable. Please contact customer services. | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | 24KB | BGA | BGA | 357Pins | 2V | 3.6V | 66MHz | Ethernet, I2C, SPI, UART | 66MHz | 59I/O's | 32 bit | 32bit | Ethernet, I2C, SPI, UART | PowerQUICC | Surface Mount | -40°C | PowerQUICC I | 95°C | - | |||||