4 Product Results Found for "Type+G"
Find a huge range of Microprocessors at Newark Electronics. We stock a large selection of Microprocessors, including new and most popular products from the world's top manufacturers including: Renesas
View
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $20.620 10+ $16.450 25+ $15.410 50+ $14.810 100+ $14.210 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 456Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | 1.2GHz | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | ||||||
Each | 1+ $22.530 5+ $20.330 10+ $18.130 25+ $16.210 50+ $16.140 More Pricing... | RZ Family, RZ/G Series, RZ/G2L Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 551Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | 1.2GHz | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | ||||||
Each | 1+ $83.930 5+ $78.300 10+ $72.660 25+ $70.070 | RZ Family, RZ/G Series, RZ/G3E Group Microprocessors | 4Cores | - | 512KB | FCBGA | - | 529Pins | 3.14V | 3.46V | 1.8GHz | CAN, CAN FD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 141I/O's | - | - | 64 bit | - | Surface Mount | -40°C | 125°C | - | RZ/G | RZ | ||||||
Each | 1+ $19.560 10+ $15.590 25+ $14.500 50+ $13.940 100+ $13.370 More Pricing... | RZ Family, RZ/G Series, RZ/G2LC Group Microprocessors | 3Cores | 64bit | 256KB | LFBGA | LFBGA | 361Pins | - | - | 1.2GHz | CAN, Ethernet, I2C, SPI, UART, USB | 123I/O's | 1.2GHz | 64bit | 64 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | - | - | - | RZ/G | RZ | ||||||