2. Semiconductors - ICs
                                                                                                  3. Microprocessors
                                                                                                  Print Page

                                                                                                  Z84C9008VSG

                                                                                                  Microprocessor, KIO Serial / Parallel Counter / Timer, Z80 Series, 8 MHz, 5 V, LCC-84

                                                                                                  ZILOG
                                                                                                  ZILOG Z84C9008VSG
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerZILOG
                                                                                                  Manufacturer Part NoZ84C9008VSG
                                                                                                  Newark Part No.93K1498
                                                                                                  Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  ZILOG
                                                                                                  ManufacturerZILOG
                                                                                                  Manufacturer Part NoZ84C9008VSG
                                                                                                  Newark Part No.93K1498
                                                                                                  Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeZ80 Family Z84 Series Microprocessors
                                                                                                  No. of CPU Cores1
                                                                                                  MPU Core Size24bit
                                                                                                  Program Memory Size-
                                                                                                  IC Case / PackageLCC
                                                                                                  No. of Pins84Pins
                                                                                                  MPU Case StyleLCC
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max5V
                                                                                                  Operating Frequency Max8MHz
                                                                                                  Interfaces-
                                                                                                  No. of I/O's-
                                                                                                  CPU Speed8MHz
                                                                                                  Embedded Interface Type-
                                                                                                  Data Bus Width24bit
                                                                                                  Data Bus Width8 bit
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  MPU SeriesZ84
                                                                                                  MPU FamilyZ80
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The Z80 series Serial/Parallel Counter/Timer KIO is a multichannel, multipurpose I/O peripheral device designed to provide the end user with a powerful solution to meet an assortment of peripherals requirements. The Z84C90 KIO peripheral combines the features of one Z84C30 CTC, one Z84C20 PIO and a Z84C4x SIO, plus an 8-bit, bit-programmable I/O port and a crystal oscillator. Utilizing fifteen internal registers for data and programming information, the KIO can easily be configured to any given system environment. Although optimum performance is obtained with a Z84C00 CPU, the KIO can just as easily be used with any other CPU.

                                                                                                  • Two independent synchronous/asynchronous serial channels
                                                                                                  • Three 8-bit parallel ports
                                                                                                  • Four independent counter/timer channels
                                                                                                  • On-chip clock oscillator/driver
                                                                                                  • Software/hardware resets
                                                                                                  • Designed in CMOS for low power operations
                                                                                                  • Supports Z80 Family interrupt daisy chain
                                                                                                  • Programmable interrupt priorities
                                                                                                  • 8, 10 and 12.5MHz Bus clock frequency
                                                                                                  • Single 5V supply

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Z80 Family Z84 Series Microprocessors

                                                                                                  MPU Core Size

                                                                                                  24bit

                                                                                                  IC Case / Package

                                                                                                  LCC

                                                                                                  MPU Case Style

                                                                                                  LCC

                                                                                                  Supply Voltage Max

                                                                                                  5V

                                                                                                  Interfaces

                                                                                                  -

                                                                                                  CPU Speed

                                                                                                  8MHz

                                                                                                  Data Bus Width

                                                                                                  24bit

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  MPU Series

                                                                                                  Z84

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of CPU Cores

                                                                                                  1

                                                                                                  Program Memory Size

                                                                                                  -

                                                                                                  No. of Pins

                                                                                                  84Pins

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Frequency Max

                                                                                                  8MHz

                                                                                                  No. of I/O's

                                                                                                  -

                                                                                                  Embedded Interface Type

                                                                                                  -

                                                                                                  Data Bus Width

                                                                                                  8 bit

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MPU Family

                                                                                                  Z80

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.