Microprocessors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
No. of CPU Cores
MPU Core Size
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $14.430 | Min: 630 / Mult: 630 | Coldfire V2 Family MCF522x Series Microprocessors | 1Cores | 32bit | 128KB | MAPBGA | MAPBGA | 196Pins | 1.4V | 1.6V | 160MHz | I2C, UART, USB | 160MHz | 55I/O's | 32bit | 32 bit | I2C, UART, USB | Surface Mount | -40°C | 85°C | MCF522x | ColdFire V2 | |||||
Each | 250+ $38.790 | Min: 450 / Mult: 450 | Coldfire V2 Family MCF527x Series Microprocessors | 1Cores | 32bit | - | MAPBGA | MAPBGA | 256Pins | 3V | 3.3V | 166MHz | I2C, UART, USB | 166MHz | 6I/O's | 32bit | 32 bit | I2C, UART, USB | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | |||||