Microprocessors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Interfaces
=I2C, SPI...
1
(1)
(2)
(1)
(12)
(8)
(1)
(1)
(11)
Product Range
(2)
(1)
(2)
No. of CPU Cores
(5)
MPU Core Size
(5)
Program Memory Size
(2)
(3)
IC Case / Package
(3)
(2)
MPU Case Style
(3)
(2)
No. of Pins
(1)
(1)
(1)
(2)
Supply Voltage Min
(3)
(2)
Supply Voltage Max
(3)
(2)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Product Range | No. of CPU Cores | MPU Core Size | Program Memory Size | IC Case / Package | MPU Case Style | No. of Pins | Supply Voltage Min | Supply Voltage Max | Operating Frequency Max | Interfaces | CPU Speed | No. of I/O's | Data Bus Width | Data Bus Width | Embedded Interface Type | IC Mounting | Operating Temperature Min | Operating Temperature Max | MPU Series | MPU Family |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 36+$71.000 72+$69.580 108+$68.160 180+$66.740 360+$65.320 More Pricing... | PowerQUICC Family PowerQUICC II Pro Series Microprocessors | 1Cores | 32bit | 64KB | BGA | BGA | 620Pins | 1.14V | 1.26V | 266MHz | I2C, SPI, USB, UART | 266MHz | 39I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 105°C | PowerQUICC II Pro | PowerQUICC | ||||||
Each | 450+$48.190 900+$47.230 1350+$46.260 2250+$45.300 4500+$44.330 More Pricing... | Coldfire V2 Family MCF527x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 256Pins | 3V | 1.6V | 166MHz | I2C, SPI, USB, UART | 166MHz | 6I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 70°C | MCF527x | ColdFire V2 | ||||||
Each | 36+$82.720 108+$81.070 180+$79.410 | PowerQUICC II Pro Series | 1Cores | 32bit | 64KB | BGA | BGA | 672Pins | 1.14V | 1.26V | 266MHz | I2C, SPI, USB, UART | 266MHz | 52I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 105°C | PowerQUICC II Pro | PowerQUICC | ||||||
Each | 36+$93.490 108+$91.620 180+$89.750 | PowerQUICC II Pro Series | 1Cores | 32bit | 64KB | BGA | BGA | 672Pins | 1.14V | 1.26V | 400MHz | I2C, SPI, USB, UART | 400MHz | 52I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | 0°C | 105°C | PowerQUICC II Pro | PowerQUICC | ||||||
Each | 630+$46.730 1260+$45.800 1890+$44.860 3150+$43.930 6300+$42.990 More Pricing... | Coldfire V2 Family MCF527x Series Microprocessors | 1Cores | 32bit | 16KB | MAPBGA | MAPBGA | 196Pins | 3V | 1.6V | 166MHz | I2C, SPI, USB, UART | 166MHz | 6I/O's | 32bit | 32 bit | I2C, SPI, USB, UART | Surface Mount | -40°C | 85°C | MCF527x | ColdFire V2 | ||||||