Quickly discover the right development tools with Devkit HQ, your fast, simple way to find MPU development kits and single board computers (SBCs) for rapid prototyping.
Microprocessors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $15.140 | Total:$15.14 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | HLQFP | HLQFP | 176Pins | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 97I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | |||||
Each | 1+ $30.530 5+ $27.600 10+ $24.670 25+ $23.680 50+ $22.690 More Pricing... | Total:$30.53 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | FBGA | FBGA | 320Pins | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | |||||
Each | 1+ $33.420 5+ $30.250 10+ $27.080 | Total:$33.42 Min: 1 / Mult: 1 | RZ Family, RZ/T Series, RZ/T1 Group Microprocessors | 32bit | 1Cores | FBGA | FBGA | 320Pins | 1.14V | 1.26V | 450MHz | CAN, Ethernet, I2C, SPI, UART, USB | 450MHz | 209I/O's | 32bit | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | Surface Mount | -40°C | 125°C | RZ/T | RZ | |||||