Quickly discover the right development tools with Devkit HQ, your fast, simple way to find MPU development kits and single board computers (SBCs) for rapid prototyping.
Microprocessors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.870 | Total:$20,696.00 Min: 800 / Mult: 800 | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | 8KB | MAPBGA | MAPBGA | 225Pins | 3V | 3.6V | 140MHz | CAN, I2C, I2S, SPI, USB, UART | 140MHz | 53I/O's | 32bit | 32 bit | CAN, I2C, I2S, SPI, USB, UART | Surface Mount | -20°C | 70°C | MCF525x | ColdFire V2 | |||||
Each | 250+ $21.120 | Total:$16,896.00 Min: 800 / Mult: 800 | Coldfire V2 Family MCF525x Series Microprocessors | 32bit | 1Cores | - | LFBGA | LFBGA | 225Pins | 3V | 3.3V | 140MHz | CAN, I2C, SPI, UART, USB | 140MHz | 54I/O's | 32bit | 32 bit | CAN, I2C, SPI, UART, USB | Surface Mount | -40°C | 85°C | MCF525x | ColdFire V2 | |||||
Each | 250+ $27.630 | Total:$17,406.90 Min: 630 / Mult: 630 | 4316320 Series | 32bit | 1Cores | - | MAPBGA | MAPBGA | 160Pins | 3V | 3.3V | 140MHz | I2C, QSPI, UART | 140MHz | 46I/O's | 32bit | 32 bit | I2C, QSPI, UART | Surface Mount | -40°C | 85°C | MCF524x | ColdFire V2 | |||||