Microprocessors:
676 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
Program Memory Size
No. of Bits
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
MCU Case Style
Operating Frequency Max
RAM Memory Size
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
ADC Channels
Embedded Interface Type
ADC Resolution
IC Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
MCU Family
MPU Series
MCU Series
MPU Family
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $25.610 5+ $23.480 10+ $21.340 25+ $20.530 50+ $20.090 More Pricing... | i.MX Family i.MX 6UltraLite Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 289Pins | MAPBGA | 1.15V | 1.5V | - | 528MHz | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 528MHz | - | 32bit | - | 32 bit | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX 6UltraLite | - | i.MX | - | ||||||
Each | 1+ $13.370 | i.MX RT Family i.MX RT1170 Series Microcontrollers | - | - | Arm Cortex-M4F, Arm Cortex-M7F | - | - | MAPBGA | 289Pins | - | 3V | 3.6V | - | 800MHz | 2MB | CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB | - | - | - | 20Channels | 32 bit | - | 12Bit | Surface Mount | -40°C | 125°C | - | i.MX RT | - | i.MX RT1170 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $10.280 10+ $9.860 25+ $9.420 50+ $9.390 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | - | - | - | LFBGA | 289Pins | LFBGA | 1.1V | 1.32V | - | 500MHz | - | I2C, I2S, SPI, UART, USB | 500MHz | 128I/O's | 32bit | - | 32 bit | I2C, I2S, SPI, UART, USB | - | Surface Mount | -40°C | 85°C | - | - | SAMA5D2 | - | SAMA5 | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.110 10+ $10.620 25+ $10.280 50+ $9.820 100+ $9.820 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 2Cores | - | 128KB | - | TFBGA | 361Pins | - | 1.18V | 1.25V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | 148I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
38AH9496 RoHS | Each | 25+ $232.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
79AH3860 RoHS | Each | 50+ $48.700 100+ $45.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $18.790 10+ $15.690 25+ $14.910 50+ $14.500 100+ $14.080 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | 0°C | 85°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $20.030 10+ $16.780 25+ $15.960 50+ $15.530 100+ $15.090 More Pricing... | i.MX RT1064 Family i.MX RT Series Microprocessors | - | 1Cores | - | 4MB | - | MAPBGA | 196Pins | - | 1.15V | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT | - | i.MX RT1064 | - | ||||||
Each | 1+ $14.060 10+ $11.080 25+ $10.340 50+ $10.030 100+ $9.730 More Pricing... | RZ Family, RZ/A Series, RZ/A3UL Group Microprocessors | - | 1Cores | - | - | - | BGA | 361Pins | - | 2.97V | 3.63V | - | 1GHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | - | 64bit | - | 64 bit | - | - | Surface Mount | -45°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
Each | 1+ $35.280 5+ $31.940 10+ $28.600 25+ $28.530 50+ $27.110 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 551Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, USB | - | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | - | ||||||
Each | 1+ $17.530 10+ $15.370 25+ $14.550 50+ $14.420 100+ $14.280 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | 128KB | - | BGA | 225Pins | BGA | 3V | 3.6V | - | 500MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | 500MHz | 149I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, UART, USB | - | Surface Mount | -40°C | 125°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $60.060 | Power Architecture Family MPC52 Series Microprocessors | - | 1Cores | - | 16Kbit | - | TEPBGA | 272Pins | - | 1.42V | 1.58V | - | 400MHz | - | CAN, I2C, I2S, PCI, SPI, UART, USB | - | 56I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | AEC-Q100 | - | MPC52 | - | Power Architecture | - | ||||||
Each | 1+ $17.710 10+ $14.340 25+ $13.880 50+ $13.270 100+ $12.660 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $27.480 5+ $24.820 10+ $22.170 25+ $21.980 50+ $21.970 More Pricing... | RZ Family, RZ/T Series, RZ/T2M Group Microprocessors | 32bit | 2Cores | - | 2MB | - | FBGA | 320Pins | FBGA | - | 1.1V | - | 800MHz | - | CAN, Ethernet, I2C, SPI, SCI, USB | 800MHz | 193I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, SCI, USB | - | Surface Mount | -40°C | 125°C | - | - | RZ/T | - | RZ | - | ||||||
Each | 1+ $13.450 10+ $13.340 25+ $13.220 50+ $13.110 100+ $12.990 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | 32bit | 1Cores | - | - | - | MAPBGA | 196Pins | MAPBGA | 925mV | 1.26V | - | 528MHz | - | CAN, Ethernet, I2C, SAI, SPI, UART, USB | 528MHz | 127I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SAI, SPI, UART, USB | - | Surface Mount | -40°C | 105°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
Each | 1+ $15.710 10+ $13.070 25+ $12.410 50+ $12.280 100+ $12.150 More Pricing... | i.MX Family i.MX RT106x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 196Pins | - | 925mV | 1.3V | - | 600MHz | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 127I/O's | 32bit | - | 32 bit | - | - | Surface Mount | 0°C | 95°C | - | - | i.MX RT106x | - | i.MX | - | ||||||
32AK0450 RoHS | Each | 1+ $23.490 10+ $19.760 25+ $18.820 50+ $18.200 100+ $17.570 More Pricing... | i.MX Family i.MX RT117x Series Microprocessors | - | 1Cores | - | - | - | MAPBGA | 289Pins | - | 900mV | 1.15V | - | 800MHz | - | CAN, Ethernet, I2C, SDHC, SPI, UART, USB | - | 32I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | AEC-Q100 | - | i.MX RT117x | - | i.MX | - | |||||
Each | 1+ $29.490 5+ $26.630 10+ $23.760 25+ $22.310 50+ $21.490 More Pricing... | RZ Family, RZ/V Series, RZ/V2L Group Microprocessors | 32bit | 3Cores | - | 512Byte | - | BGA | 456Pins | BGA | 1.05V | 1.15V | - | 1.2GHz | - | CAN, Ethernet, I2C, SPI, USB | 1.2GHz | 123I/O's | 32bit | - | 32 bit | CAN, Ethernet, I2C, SPI, USB | - | Surface Mount | -40°C | 85°C | - | - | RZ/V | - | RZ | - | ||||||
STMICROELECTRONICS | Each | 1+ $11.030 10+ $8.630 25+ $8.030 50+ $7.700 100+ $7.370 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | LFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||
Each | 1+ $69.490 5+ $64.660 10+ $59.840 25+ $55.010 50+ $54.220 | RZ Family, RZ/A Series, RZ/A1L Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 208Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 100I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
Each | 1+ $50.560 | S32G2 Family Microprocessors | - | 5Cores | - | - | - | FCPBGA | 525Pins | - | 800mV | 3.45V | - | 1GHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | - | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 105°C | AEC-Q100 | - | - | - | S32G2 | - | ||||||
27AM6406 RoHS | STMICROELECTRONICS | Each | 1+ $12.030 | STM32 Family STM32MP2 Series Microprocessors | - | 2Cores | - | 128KB | - | VFBGA | 361Pins | - | 1.71V | 3.6V | - | 1.5GHz | - | Ethernet, FDCAN, I2C, I3C, LPUART, MIPI CSI, Parallel, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | - | 144I/O's | - | - | 32 bit, 64 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP2 | - | STM32 | - | ||||
51AM4060 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+ $6.850 4000+ $6.720 8000+ $6.440 12000+ $6.240 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $13.760 10+ $12.050 25+ $11.470 50+ $11.470 100+ $11.460 More Pricing... | RZ Family, RZ/A Series, RZ/A1LU Group Microprocessors | - | 1Cores | - | - | - | LFQFP | 176Pins | - | 1.1V | 1.26V | - | 400MHz | - | CAN, Ethernet, I2C, LIN, SPI, UART, USB | - | 78I/O's | 32bit | - | 32 bit | - | - | Surface Mount | -40°C | 85°C | - | - | RZ/A | - | RZ | - | ||||||
STMICROELECTRONICS | Each | 1+ $7.440 10+ $6.420 25+ $6.090 50+ $5.960 100+ $5.830 More Pricing... | STM32 Family STM32MP1 Series Microprocessors | - | 1Cores | - | - | - | TFBGA | 289Pins | - | 1.71V | 3.6V | - | 650MHz | - | CAN, Ethernet, I2C, I2S, SAI, SPI, USB | - | 135I/O's | - | - | 32 bit | - | - | Surface Mount | -40°C | 125°C | - | - | STM32MP1 | - | STM32 | - | |||||