5 Product Results Found for "stellar"
Find a huge range of Microcontrollers at Newark Electronics, including ARM Microcontrollers, 8-bit Microcontrollers. We stock a wide range of Microcontrollers from the world's top manufacturers including: Stmicroelectronics & NXP
View
Buyer
Engineer
Manufacturer
Base Number
Product Range
Device Core
Data Bus Width
No. of Bits
CPU Speed
Operating Frequency Max
No. of I/O's
Program Memory Size
RAM Memory Size
No. of Pins
IC Case / Package
Interfaces
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Categories
Microcontrollers
(5)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.810 10+ $2.270 100+ $1.990 500+ $1.870 1000+ $1.840 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 64KB | 48Pins | LQFP | 39I/O's | LQFP | I2C, SPI, USART | I2C, SPI, USART | 8KB | 10Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $1.550 10+ $1.130 148+ $0.885 518+ $0.821 1036+ $0.740 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.570 10+ $1.140 25+ $1.040 50+ $0.982 100+ $0.922 More Pricing... | STM32 Family STM32F0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 32bit | 32bit | 48MHz | 48MHz | 16KB | 20Pins | TSSOP | 15I/O's | TSSOP | I2C, SPI, USART | I2C, SPI, USART | 4KB | 9Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F0 | - | ||||||
Each | 1+ $2.430 10+ $1.800 100+ $1.470 500+ $1.340 1000+ $1.300 More Pricing... | STM8 Family STM8S Series Microcontrollers | STM8 | - | - | - | 16MHz | 16MHz | 32KB | 48Pins | LQFP | 38I/O's | LQFP | I2C, SPI, UART | I2C, SPI, UART | 2KB | 10Channels | 10Bit | 2.95V | 5.5V | -40°C | 85°C | Surface Mount | STM8 | STM8S | - | ||||||
Each | 1+ $1.160 | RS08 Family RS08KB Series Microcontrollers | RS08 | - | - | - | 20MHz | 20MHz | 2KB | 8Pins | SOIC | 6I/O's | SOIC | I2C, SCI | I2C, SCI | 126Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RS08 | RS08KB | - | ||||||